Amphenol - NTC Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TH | 5000 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF046H00-00D0 | |||||
Mfr: TH410H40GSNI-C16 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF152H00-00C0 | ||||
0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF153H00-00D0 | |||||
Mfr: TH410J40GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF169H00-00D0 TH410J40G | ||||
Not Available Online | DK | 3540 K | 10 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Not Available Online | SC30 | 4252 K | 50 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Not Available Online | SC50 | 3969 K | 10 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: DC95G104VN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Epoxy 0.012"OD 100K Ohm +/-0.1C 0-70C | Not Available Online | DC95 | 10000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: RL2008-187-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .22 Ohm 300 | Not Available Online | RL20 | 3468 K | 300 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 4.32 mm | Bulk | ||||
0In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Mfr: 03006-58.2K-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 100k MELF | Not Available Online | MELF | 3952 K | 100 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: 03006-331.8-55-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Glass Encapsulated +-10% Tolerance | Not Available Online | MELF | 2983 K | 500 Ohms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: RL1004-10K-0-S1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RL10 | 10 kOhms | 20 % | PCB Mount | Radial | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.8 mm | 2.79 mm | RL1004-10K-O-S1 | |||||||
Mfr: AL03006-29.1K-97-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50k Ohm Glass | 0In Stock | GE | 3952 K | 50 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF135H00-00C0 | |||||
Mfr: NKA502C4AR2C TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Insulated chip & leads, 5KOhm +/-2% @ 25 C | Not Available Online | CR1 | 3435 K | 5 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
Mfr: NKA123C5R2 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 12KOhm +/-2% @ 25 C | 0In Stock | NKA | 3740 K | 12 kOhms | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK123C5R2 | |||||
Mfr: CTTS-203856-F04 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 500 mm | 3.2 mm | 10 mm | Bulk | ||||||||
Mfr: NHQM104B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 100k Ohm +/-10% 25C | 0In Stock | NHQM | 4250 K | 100 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.15 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: BR11KA152M TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA 11mils ADJ LEAD W/STUBEND GLASS COAT | 0In Stock | BR | 1.5 kOhms | 65 uW | 20 % | Off-Board | Wire Lead | - 80 C | + 200 C | 0.28 mm | 7.9 mm | 0.41 mm | Tube | |||||||
Mfr: EC95G503WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C | 0In Stock | EC95 | 50000 K | 50 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
0In Stock | DIF | |||||||||||||||||||
Mfr: DC95F502WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: DC95G503VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 50000 K | 50 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk |