Amphenol - NTC Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL1005-42.7K-140-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D140 Material +-10% Tolerance | Not Available Online | RL10 | 4615 K | 80 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | |||
Mfr: NHQM303B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 30K Ohm +/-10% 25C | 0In Stock | NHQM | 4000 K | 30 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | DK | 3960 K | 50 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
Mfr: NHQMM683B400T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 68K Ohm +/-5% 25C | 0In Stock | NHQMM | 4000 K | 68 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: NHQMM682B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 6800 Ohm +/-10% 25C | 0In Stock | NHQMM | 3550 K | 6.8 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL2007-44.5K-155-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D155 Material +-10% Tolerance | 0In Stock | RL20 | 4783 K | 85 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: 03006-1248-73-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2k MELF 10% | 0In Stock | MELF | 3499 K | 2 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | ||||
Mfr: NHQMM154B425T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 150k Ohm +/-5% 25C | 0In Stock | NHQMM | 4250 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL4005-116-95-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D95 Material +-10% Tolerance | Not Available Online | RL40 | 3965 K | 200 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 10.92 mm | Bulk | ||||||||
Mfr: NHQM682B375T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 6800 Ohm +/-10% 25C | 0In Stock | NHQM | 3750 K | 6.8 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | DK | 3540 K | 2 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | ||||
Mfr: NHQM472B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 4700 Ohm +/-10% 25C | 0In Stock | NHQM | 3550 K | 4.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: NHQMM103B375T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 10K Ohm +/-5% 25C | 0In Stock | NHQMM | 3750 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: NHQM473B415T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 47K Ohm +/-5% 25C | 0In Stock | NHQM | 4150 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: RL2008-4131-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL2008-4131-120-D1 | Not Available Online | RL20 | 4356 K | 7.5 kOhms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 5.6 mm | 5.6 mm | Bulk | |||||||
0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: RTS103C1R1M4L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 1 m | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R1M4L201 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 200 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R1M5L201 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 200 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R2M3L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 1 m | 7.5 mm | 16 mm | Bulk | ||||
Mfr: RTS103C1R2M5L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 1 m | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R2M6L151 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 150 mm | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R5M5L500 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 50 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R5M6L151 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 150 mm | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R5M6L202 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 2 m | 10.8 mm | 25 mm | Bulk |