Littelfuse - NTC Thermistors
1,076 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||||
Mfr: NPSTG103M3T1ND001 TTI: NPSTG103M3T1ND001 Littelfuse Availability: 0In Stock14 On Order Expected 26-Jan-27 NTC Thermistors NTC THERMISTOR | 0In Stock14 On Order Expected 26-Jan-27 | Bulk | ||||||||||||||||||
0In Stock430 On Order Expected 22-Apr-27 | Bulk | |||||||||||||||||||
Mfr: NPRLH103F3T1FE001 TTI: NPRLH103F3T1FE001 Littelfuse Availability: 0In Stock900 On Order Expected 02-Mar-27 NTC Thermistors 10K OHM 1% | 0In Stock900 On Order Expected 02-Mar-27 | Bulk | ||||||||||||||||||
Mfr: NPSTE103C3T1NA001 TTI: NPSTE103C3T1NA001 Littelfuse Availability: 0In Stock752 On Order Expected 08-Apr-27 NTC Thermistors THERMISTOR | 0In Stock752 On Order Expected 08-Apr-27 | Bulk | ||||||||||||||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 105 C | 0.16 in | 13.3 in | 0.4 in | 1.3 in | Bulk | |||||||
Mfr: NTO2103F3T1NF2001 TTI: TO103J2F Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 1% PROBE TO220 | 0In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 | |||||
Mfr: USUG1000-103G TTI: USUG1000-103G Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 2% DO-35 | 0In Stock | USUG1000 | 3892 K | 10 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||
0In Stock | GET | 3892 K | 50 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: NPRLC103G3V2NEU06 TTI: USUR1000-103G-06 Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 2% RING LUG ASMBLY | 0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
Mfr: NXKE103B3T1NEB001 TTI: KS103J2 Littelfuse Availability: Not Available OnlineNTC Thermistors 10K OHM 10% DEG C INTRCHGBL | Not Available Online | KS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | USX | Reel | ||||||||||||||||||
0In Stock | PS | 3892 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NXUE303B3T1NFB001 TTI: PS303J2 Littelfuse Availability: 0In StockNTC Thermistors 30K OHM .1% DEG C INTRCHGBL | 0In Stock | PS | 3892 K | 30 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE303B3T1NFB001 | |||||
0In Stock | GET | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | KW | 3892 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | GET | 2941 K | 1 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | RA | 3900 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.0394 in | 0.0197 in | 0.028 in | Reel | ||||||||
0In Stock | GET | 3419 K | 2.5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 30 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GP | 4350 K | 1 mOhms | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 0.039 in | 1.11 in | 0.039 in | 0.11 in | Bulk | |||||||
0In Stock | LC | 3892 K | 30 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | GP | 3695 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | 3419 K | 1 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-41-2 | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | |||||||
Mfr: NXUF103J3T1NFC001 TTI: NXUF103J3T1NFC001 Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 5% NTC | 0In Stock | 3892 K | 10 kOhms | 5 % | Through Hole | Radial | - 80 C | + 150 C | 3.81 mm | Bulk |