NC20 - KYOCERA - NTC Thermistors
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NC20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20MC0152JBA TTI: NC20MC0152JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 1.5Kohm 5% | 0In Stock | NC20 | 3910 K | 1.5 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NC20 | 3910 K | 1 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: NC20MC0151JBA TTI: NC20MC0151JBA KYOCERA AVX Availability: 0In StockNTC Thermistors NTC 1206 150 Ohm 5% | 0In Stock | NC20 | 3910 K | 150 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20N00104KBA TTI: NC20N00104KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 100Kohm 10% | 0In Stock | NC20 | 4080 K | 100 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20KC0470KBA TTI: NC20KC0470KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 47ohm 10% | 0In Stock | NC20 | 3470 K | 47 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20N00823KBA TTI: NC20N00823KBA KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 1206 82Kohm 10% | Not Available Online | NC20 | 4080 K | 8.2 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
Mfr: NC20MC0391JBA TTI: NC20MC0391JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 390ohm 5% | 0In Stock | NC20 | 3910 K | 390 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NC20 | 47 kOhms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Mfr: NC20KC0101KBA TTI: NC20KC0101KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 100ohm 10% | 0In Stock | NC20 | 3470 K | 100 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
0In Stock | NC20 | 27 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NC20 | 33 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NC20 | 3470 K | 27 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: NC20MC0181JBA TTI: NC20MC0181JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 180ohm 5% | 0In Stock | NC20 | 3910 K | 180 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NC20 | 18 Ohms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NC20 | 3470 K | 22 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20KC0560KBA TTI: NC20KC0560KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 56ohm 10% | 0In Stock | NC20 | 3470 K | 56 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
Mfr: NC20M00333KBA TTI: NC20M00333KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 33Kohm 10% | 0In Stock | NC20 | 3950 K | 33 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
Mfr: NC20L00223KBA TTI: NC20L00223KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 22Kohm 10% | 0In Stock | NC20 | 3790 K | 22 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20J00682JBA TTI: NC20J00682JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 6.8Kohm 5% | 0In Stock | NC20 | 3480 K | 6.8 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20MC0331JBA TTI: NC20MC0331JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 330ohm 5% | 0In Stock | NC20 | 3910 K | 330 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20MC0681KBA TTI: NC20MC0681KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 680ohm 10% | 0In Stock | NC20 | 3910 K | 680 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20N00563KBA TTI: NC20N00563KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 56Kohm 10% | 0In Stock | NC20 | 56 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | Reel | ||||||
Mfr: NC20K00103JBA TTI: NC20K00103JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 10Kohm 5% | 0In Stock | NC20 | 3630 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20KC0100KBA TTI: NC20KC0100KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 10ohm 10% | 0In Stock | NC20 | 3470 K | 10 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel |