TruStability - Honeywell - Board Mount Pressure Sensors
1,288 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPDANT005PGAA5 TTI: ABPDANT005PGAA5 Honeywell Availability: 22In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG Amp, 10% to 90%, 5V | 22In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Tray | ||||||
Mfr: SSCDANN150PG2A3 TTI: SSCDANN150PG2A3 Honeywell Availability: 400In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 400In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 3 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 3.3 V | 3 V | SSC | Tube | |||
Mfr: SSCDRRN001PD2A5 TTI: SSCDRRN001PD2A5 Honeywell Availability: 250In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 250In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | |||
Mfr: ABPDRRV001PDAA5 TTI: ABPDRRV001PDAA5 Honeywell Availability: 93In StockBoard Mount Pressure Sensors PRESSURE SEN | 93In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | |||||
Mfr: HSCDRRN160MDSA3 TTI: HSCDRRN160MDSA3 Honeywell Availability: 150In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 150In Stock | Differential | 160 mbar | 1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Tube | |||
Mfr: SSCDANN100PG5A5 TTI: SSCDANN100PG5A5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 100In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||
Mfr: HSCDRRN001NDAA5 TTI: HSCDRRN001NDAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 50In Stock | Differential | 1 in H2O | 3 % | Analog | Through Hole | 5 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | ||||
Mfr: HSCDANN060PGAA5 TTI: HSCDANN060PGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 50In Stock | Gauge | 0 psi to 60 psi | 1 % | Analog | Through Hole | 5 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | ||||
Mfr: ABPDANV150PGAA5 TTI: ABPDANV150PGAA5 Honeywell Availability: 11In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 11In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | |||||
Mfr: ABPDANN005PG2A3 TTI: ABPDANN005PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP,Barbed, 5 PSIG I2C, 10% to 90%,3.3V | 100In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Bulk | ||||
Mfr: SSCSNBN005NDAA5 TTI: SSCSNBN005NDAA5 Honeywell Availability: 5In StockBoard Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 5In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | SIP-4 | - 40 C | + 85 C | 5.05 V | 4.95 V | SSC | Bulk | |||||
Mfr: SSCDRRN005PDAA5 TTI: SSCDRRN005PDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 100In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||||
Mfr: SSCDRRN015PGAA5 TTI: SSCDRRN015PGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 5V | 50In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed, Same Side | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||||
Mfr: SSCMRND060PG2A3 TTI: SSCMRND060PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | 100In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Radial Barbed | 12 bit | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Tube | ||||
Mfr: ABPDJJT001PGAA5 TTI: ABPDJJT001PGAA5 Honeywell Availability: 8In StockBoard Mount Pressure Sensors DIP,Wet Media,1 PSIG Ana, 10% to 90%, 5V | 8In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbless, Same Side | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Tray | ||||||
Mfr: TBPDANN150PGUCV TTI: TBPDANN150PGUCV Honeywell Availability: 49In StockBoard Mount Pressure Sensors DIP Sngl Ax Barbled Port 150psi Guage | 49In Stock | Gauge | 0 psi to 150 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | 12 V | 1.5 V | TBP | Bulk | |||||
Mfr: HSCMRND030PD3A3 TTI: HSCMRND030PD3A3 Honeywell Availability: 10In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Differential, 3.3V | 10In Stock | Differential | 30 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 12 bit | SMD-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Bulk | |||
Mfr: SSCSRRN004NDAA5 TTI: SSCSRRN004NDAA5 Honeywell Availability: 20In StockBoard Mount Pressure Sensors PRES SEN SIP+-4"H2O 1PORT DIFF | 20In Stock | 5 V | SSC | Tube | ||||||||||||||||
Mfr: SSCDJJN010NDAA5 TTI: SSCDJJN010NDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V | 100In Stock | 5 V | SSC | Bulk | ||||||||||||||||
Mfr: ABPMRRV600MGAA5 TTI: ABPMRRV600MGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors BASIC PRESSURE | 50In Stock | Gauge | 0 bar to 600 mbar | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Box | |||||
Mfr: XZ202975SSC TTI: XZ202975SSC Honeywell Availability: 3,500In StockBoard Mount Pressure Sensors TruStability | 3,500In Stock | Each | ||||||||||||||||||
Mfr: SSCMNNN030PA2A3 TTI: SSCMNNN030PA2A3 Honeywell Availability: 363In StockBoard Mount Pressure Sensors SMT, No Ports Absolute, 3.3V | 363In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Manifold | 12 bit | SMT-8 | - 40 C | + 85 C | 3.3 V | 3 V | SSC | Tube | |||
Mfr: NSCSSNN015PDUNV TTI: NSCSSNN015PDUNV Honeywell Board Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | Manifold | SIP-4 | - 40 C | + 85 C | 5 V | TSC / NSC | Bulk | |||||||
Mfr: NSCSJJN060PAUNV TTI: NSCSJJN060PAUNV Honeywell Availability: 0In StockBoard Mount Pressure Sensors TRUSTABILITY PRESSURE SENSOR | 0In Stock | Bulk | ||||||||||||||||||
Mfr: SSCMRNN001PGSA3 TTI: SSCMRNN001PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | 0In Stock | Gauge | 0 psi to 1 psi | SPI | SMT | - 40 C | + 85 C | 3 V | SSC | Tube |