Sensata - Pressure Sensors - Industrial
9,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Operating Pressure | Pressure Type | Accuracy | Output Type | Port Size | Mounting Style | Package / Case | Output Voltage | Operating Supply Voltage | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS80-K1-0359 TTI: PS80-K1-0359 Sensata Technologies Availability: 0In StockPressure Sensors - Industrial PRESSURE | 0In Stock | Pressure Switches | 59 psi | Absolute | Digital | 7/16-20 UNF | Panel Mount | 120 VAC, 240 VAC, 277 VAC | ||||||
Mfr: PS80-K2-F0718 TTI: PS80-K2-F0718 Sensata Technologies Availability: 0In StockPressure Sensors - Industrial PRESSURE | 0In Stock | Pressure Switches | 18 psi | Absolute | Digital | 7/16-20 UNF | Panel Mount | 120 VAC, 240 VAC, 277 VAC | ||||||
Mfr: PS80-K2-F0307 TTI: PS80-K2-F0307 Sensata Technologies Availability: 0In StockPressure Sensors - Industrial PRESSURE | 0In Stock | Pressure Switches | 7 psi | Absolute | Digital | 7/16-20 UNF | Panel Mount | 120 VAC, 240 VAC, 277 VAC | ||||||
Mfr: 116CP31-M16S3-50 TTI: 116CP31-M16S3-50 Sensata Technologies Availability: 0In StockPressure Sensors - Industrial CAPACITIVE WATER PRESSURE | 0In Stock | Pressure Switches | 0 bar to 16 bar | Sealed Gauge | 1.5 % | Thread Mount | 500 mV to 4.5 V | 5 V | ||||||
Mfr: PS80-K1-0341 TTI: PS80-K1-0341 Sensata Technologies Availability: 0In StockPressure Sensors - Industrial PRESSURE | 0In Stock | Pressure Switches | 41 psi | Absolute | Digital | 7/16-20 UNF | Panel Mount | 120 VAC, 240 VAC, 277 VAC | ||||||
Mfr: PTE7300-14AM-1B016SN TTI: PTE7300-14AM-1B016SN Sensata Technologies Availability: 0In StockPressure Sensors - Industrial IND DIGITAL HRMTC PRESS SENSOR | 0In Stock | Pressure Switches | 0 bar to 16 bar | Sealed Gauge | 2.7 V to 5.5 V | |||||||||
0In Stock | ||||||||||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V |