SCC - Board Mount Pressure Sensors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSCMLNT100MDAA3 TTI: SSCMLNT100MDAA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SENSOR PRESSURE | 0In Stock | Differential | 100 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | Tube | |||
0In Stock | Differential | 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
0In Stock | Absolute | 4 bar | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
0In Stock | Differential | 40 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
0In Stock | Absolute | 10 bar | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
0In Stock | Gauge | 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
0In Stock | Gauge | 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
Mfr: SSCMLNT010NG2A3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
Mfr: SSCMLNT015PAAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | |||||
Not Available Online | Absolute, Gauge | 15 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC | |||||||||
Not Available Online | Absolute, Gauge | 300 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC | |||||||||
Mfr: SSCMLND010BG2A3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 10 bar | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Axial Barbless | 12 bit | SMT-8 | - 40 C | + 85 C | SCC | ||||
Mfr: SCC300AHO-GF TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute, Gauge | 300 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC | ||||||||
Mfr: SCC100AHO-GF TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute, Gauge | 100 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC | ||||||||
Not Available Online | Absolute, Gauge | 100 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC | |||||||||
Mfr: SCC15AHO-GF TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute, Gauge | 15 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC | ||||||||
Not Available Online | Absolute, Gauge | 30 psi | 0.5 % | Analog | Through Hole | TO-5 | - 40 C | + 85 C | SCC |