MS8607 - Board Mount Pressure Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS860702BA01-50 TTI: MS860702BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PTH Fusion Sensor Module 5x3mm | 0In Stock | Digital | SMD/SMT | I2C | 3 V | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.5 V | MS8607 | Reel |