MS5837-02BA01 - Board Mount Pressure Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS583702BA01-50 TTI: MS583702BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R | 0In Stock | Gauge, Differential | 300 mbar to 1.2 bar | 4 mbar | Digital, Analog | SMD/SMT | I2C | 3 V | Single Axial Barbless | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-02BA01 | Reel |