• Board Mount Pressure Sensors

MS5803-14BA - Board Mount Pressure Sensors

2 Results
2 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Datasheet
Mfr: MS580314BA01-00
TTI: MS580314BA01-00
TE Connectivity / Measurement Specialties
Availability:

2In Stock

Board Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL

2In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Absolute
14 bar
20 mbar
Digital
SMD/SMT
I2C, SPI
3 V
No Port
24 bit
- 40 C
+ 85 C
3.6 V
1.8 V
MS5803-14BA
Bulk
Datasheet
Mfr: MS580314BA01-50
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Board Mount Pressure Sensors Alt-Baro press sens 24bit H2O Res 4 Bar

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Absolute
14 bar
4 kPa to 4 kPa
Digital
SMD/SMT
I2C, SPI
1.8 V to 3.6 V
24 bit
6.4 mm x 6.2 mm x 2.88 mm
- 40 C
+ 85 C
3.6 V
1.8 V
MS5803-14BA