MS5637 - Board Mount Pressure Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS563702BA03-50 TTI: MS563702BA03-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor | 0In Stock | Absolute | 300 mbar to 1.2 bar | 2 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.5 V | MS5637 | Reel | ||||
Mfr: MS563730BA03-50 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Mini Pressure Sensor 30 Bar 1.5 to 3.6 V | Not Available Online | SMD/SMT | MS5637 | |||||||||||||||||
Mfr: MS5637-02BA04 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Dig press/temp sens 24 Bit | Not Available Online | MS5637 |