MS5611-01BA03 - Board Mount Pressure Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS561101BA03-50 TTI: MS561101BA03-50 TE Connectivity / Measurement Specialties Availability: 7,200In StockBoard Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R | 7,200In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5611-01BA03 | Reel | |||
Mfr: MS561101BA03-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | No Port | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5611-01BA03 | Waffle |