MS5540C - Board Mount Pressure Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 325540009-50 TTI: 325540009-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | 3 V | MS5540C | Reel | ||||||
Mfr: 325540009-00 TTI: 325540009-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors BAROMETER MODL,1BAR,WHT GEL | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | 3 V | MS5540C | Tube | ||||||
Mfr: 325540801-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | MS5540C |