MS5534C - Board Mount Pressure Sensors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 325534009-00 TTI: 325534009-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5534-CM 1BAR 9x9mm | 0In Stock | Absolute | 1.4 MPa | 1.5 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | MS5534C | Bulk | |||||
Mfr: 325534009-50 TTI: 325534009-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5534-CM 1BAR T&R | 0In Stock | Absolute | 1 bar | 1.5 mbar | Digital | SMD/SMT | SPI | 3 V | No Port | 16 bit | 9 mm x 9 mm | - 40 C | + 125 C | MS5534C | Reel | |||
Mfr: 325534008-50 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 10 mbar to 1.1 bar | 1.5 mbar | Digital | SMD/SMT | Serial | 3 V | Single Radial Barbed | 16 bit | - 40 C | + 125 C | MS5534C | |||||
Mfr: 325534008-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 1 kPa to 110 kPa | 1.5 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | MS5534C | Tray |