MS52XX - Board Mount Pressure Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 325212001-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 12 bar | 0.05 % | Analog | PCB - Surface Mount | No Port | - 40 C | + 125 C | 20 V | MS52XX |