MAMP cmH20 - Board Mount Pressure Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20 cmH2O-D1-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors -0.2 to 20 cmH20 5 to 50 deg C | 0In Stock | Differential | - 0.2 cm H2O to 20 cm H2O | 0.25 % | Analog | Through Hole | 5.5 V | Dual Radial Barbless | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 | |||||||
Mfr: 20 cmH2O-D1-P4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors -0.2 to 20 cmH20 -25 to 85 deg C | 0In Stock | Differential | - 0.2 cm H2O to 20 cm H2O | 0.25 % | Analog | Through Hole | 5.5 V | Dual Radial Barbless | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 | |||||||
Mfr: 120 CMH2O-D1-4V MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | - 10 cm H2O to 120 cm H2O | 0.25 % | Analog | Through Hole | 5.5 V | Dual Radial Barbless | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 | |||||||
Mfr: 5 cmH2O-D1-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors -0.2 to 5 cmH20 5 to 50 deg C | Not Available Online | Differential | - 0.008 in H2O to 0.197 in H2O | 0.25 % | Analog | Through Hole | 5.5 V | Dual Radial Barbed | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 | |||||||
Mfr: 5 cmH2O-D1-P4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors -0.2 to 5 cmH20 -25 to 85 deg C | 0In Stock | Differential | - 0.008 in H2O to 0.197 in H2O | 0.25 % | Analog | Through Hole | 5.5 V | Dual Radial Barbed | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors -10 to 120 cmH20 -25 to 85 deg C | Not Available Online | Differential | - 0.394 in H2O to 4.724 in H2O | Analog | Through Hole | 5.5 V | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 |