ELV - Board Mount Pressure Sensors
185 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 3In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 17In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 17In Stock | Absolute | 0 psi to 100 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 18In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 18In Stock | Differential | 1 in H2O | 0.25 % | Analog | Through Hole | 3.3 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 3.3 V | Dual Barbed, Same Side | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 19In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 19In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | No Port | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 18In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 18In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | SMD/SMT | 3.3 V | Dual Barbed, Same Side | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 100 mbar | 0.25 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk |