AUAV - Board Mount Pressure Sensors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 5 INH20 | 0In Stock | Differential | 5 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | 3.63 V | AUAV | Each | ||||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 30 INH20 | 0In Stock | Differential | 30 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | 3.63 V | AUAV | Each | ||||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 10 INH20 | 0In Stock | Differential | 10 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | 3.63 V | AUAV | Each | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 60 INH20 250to1250 MBARA RR LID Drone Sensor | 0In Stock | Absolute | 250 mbar to 1250 mbar | 2 degree C | Digital | SMD/SMT | I2C, SPI | 2.7 V to 3.6 V | Dual Barbed, Same Side | 18 bit | - 40 C | + 85 C | 3.6 V | 2.7 V | AUAV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 100 INH20 250to1250 MBARA RR LID Drone Sensor | 0In Stock | Absolute | 250 mbar to 1250 mbar | 2 degree C | Digital | SMD/SMT | I2C, SPI | 2.7 V to 3.6 V | Dual Barbed, Same Side | 18 bit | - 40 C | + 85 C | 3.6 V | 2.7 V | AUAV |