ABP2 - Board Mount Pressure Sensors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2DANT150PGSA3XX TTI: ABP2DANT150PGSA3XX Honeywell Availability: 117In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC | 117In Stock | Gauge | 150 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: ABP2MDAN004ND2B3XX TTI: ABP2MDAN004ND2B3XX Honeywell Availability: 30In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,DUAL | 30In Stock | Differential | - 4 in H2O to 4 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2MRRT005PD2A3XX TTI: ABP2MRRT005PD2A3XX Honeywell Availability: 480In StockBoard Mount Pressure Sensors BASIC PRESSURE | 480In Stock | Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: ABP2DDAN001PD2A3XX TTI: ABP2DDAN001PD2A3XX Honeywell Availability: 31In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA | 31In Stock | Differential | - 1 psi to 1 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2MDAN002NDSA3XX TTI: ABP2MDAN002NDSA3XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN002NDSA3XX TTI: ABP2MRRN002NDSA3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 32In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN002NDAA3XX TTI: ABP2MDAN002NDAA3XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT160MGSA3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BASIC PRESSURE | 55In Stock | Gauge | 0 bar to 160 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2MRNT016KG2A3XX TTI: ABP2MRNT016KG2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,RADI | 32In Stock | Gauge | 0 Pa to 16 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2DRRN002ND2B3XX TTI: ABP2DRRN002ND2B3XX Honeywell Availability: 29In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA | 29In Stock | Differential | - 2 in H2O to 2 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbed, Same Side | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2DVNT005PG2A3XX TTI: ABP2DVNT005PG2A3XX Honeywell Availability: 26In StockBoard Mount Pressure Sensors BASIC PRESSURE,SMT DIP,TAPERED | 26In Stock | Gauge | 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbless | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: ABP2DANT001PGSA3XX TTI: ABP2DANT001PGSA3XX Honeywell Availability: 29In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC | 29In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2LNNT400KA2A3XX TTI: ABP2LNNT400KA2A3XX Honeywell Availability: 10In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADLESS SMT,NP | 10In Stock | Absolute | 400 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: ABP2LANG004BG2A3XX TTI: ABP2LANG004BG2A3XX Honeywell Availability: 53In StockBoard Mount Pressure Sensors BASIC PRESSURE,PLASTIC AX,4B | 53In Stock | Gauge | 4 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT001PG2A3XX Honeywell Availability: 35In StockBoard Mount Pressure Sensors BASIC PRESSURE | 35In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2MRRN002ND2A3XX TTI: ABP2MRRN002ND2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 32In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2DRNT006KG2A3XX TTI: ABP2DRNT006KG2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED | 32In Stock | Gauge | 0 Pa to 6 kPa | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Radial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2MDAN002ND2A3XX TTI: ABP2MDAN002ND2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN002NDAA3XX TTI: ABP2MRRN002NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN001NDSA3XX TTI: ABP2MRRN001NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,RR | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2MDAN001NDAA3XX TTI: ABP2MDAN001NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 1INH2O(2.5MBAR)DIFF,SMT,DA | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | |||
Mfr: ABP2MRRN005NDSA3XX TTI: ABP2MRRN005NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | - 5 in H2O to 5 in H2O | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Radial Barbed, Same Side | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Each | |||
Mfr: ABP2MRRN004ND2A3XX TTI: ABP2MRRN004ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors 4INH2O (10MBAR)DIFF,SMT,RR | Not Available Online | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: ABP2LANT030PGAA5XX TTI: ABP2LANT030PGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Each | |||||
Mfr: ABP2MDAN001NDSA3XX TTI: ABP2MDAN001NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,DA | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube |