86BSD - Board Mount Pressure Sensors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 86BSD015PG-3AIC TTI: 86BSD015PG-3AIC TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X28H) | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | Each | ||||
Mfr: 86BSD200PA-3AKC TTI: 86BSD200PA-3AKC TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X46H) | 0In Stock | Absolute | 0 psi to 200 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | Bulk | |||||
Mfr: 86BSD150PA-3BIRL TTI: Not Assigned TE Connectivity Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 150 psi | 0.25 % | Digital | O-Ring | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | ||||||
Mfr: 86BSD050PA-3AICL TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Board Mount Pressure Sensor | Not Available Online | 86BSD | ||||||||||||||||||
Mfr: 86BSD030PA-3AIC TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 30 psi | 0.25 % | Digital | I2C | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | Tube | |||||
Mfr: 86BSD150PA-3ASRL TTI: Not Assigned TE Connectivity Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 150 psi | 0.25 % | Digital | O-Ring | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | ||||||
Mfr: 86BSD015PA-3AJC TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X36H) | Not Available Online | Absolute | 0 psi to 15 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | ||||||
Mfr: 86BSD150PA-3AIC TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 150 psi | 0.25 % | Digital | O-Ring | I2C | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | Tube | ||||
Mfr: 86BSD050PA-3AIC TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X28H) | Not Available Online | Absolute | 0 psi to 50 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | ||||||
Mfr: 86BSD150PA-3AIP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard Mount Pressure Sensors PRESS,ISO,BACK-SIDE DIGITAL | Not Available Online | Absolute | 150 psi | 0.25 % | Digital | O-Ring | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | Bulk | |||||
Mfr: 86BSD200PG-3AJC TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X36H) | Not Available Online | Gauge | 0 psi to 200 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | 14 bit | 316L | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | |||||
Mfr: 86BSD150PA-5BIP TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 150 psi | 0.25 % | Digital | O-Ring | 3 V | No Port | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | ||||||
Mfr: 86BSD050PG-3AKC TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X46H) | Not Available Online | Gauge | 0 psi to 50 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | 14 bit | 316L | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD |