86 - Board Mount Pressure Sensors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | Absolute | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Bulk | |||||||||
0In Stock | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Each | |||||||||
0In Stock | Absolute | 30 psi | Digital | Through Hole | - 40 C | + 125 C | 86 | Tube | ||||||||||||
0In Stock | 86 | Tube | ||||||||||||||||||
0In Stock | Gauge | 30 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
Mfr: 86-050G-RT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 86 | Tube | |||||||||||||||||
0In Stock | Gauge | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
0In Stock | Absolute | 500 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
0In Stock | Absolute | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
0In Stock | Absolute | 50 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
0In Stock | Absolute | 300 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Bulk | |||||||||
0In Stock | Gauge | 5 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Each | |||||||||
Mfr: 86-015G-RT TTI: 86-015G-RT TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRES XDCR,ISO,LP,GAGE,15PSI | 0In Stock | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Bulk | ||||||||
0In Stock | Gauge | 500 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Bulk | |||||||||
0In Stock | 86 | Tube | ||||||||||||||||||
0In Stock | Gauge | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
0In Stock | 86 | Tube | ||||||||||||||||||
0In Stock | Absolute | 5 psi | 0.2 % | Analog | O-Ring | No Port | - 20 C | + 70 C | 100 mV | 86 | Tube | |||||||||
0In Stock | 86 | Tube | ||||||||||||||||||
Mfr: 86-100G-RT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | ||||||||
0In Stock | Gauge | 50 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
Mfr: 86-005G-RT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 5 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | ||||||||
0In Stock | 86 | Tube | ||||||||||||||||||
Mfr: 86-005G-CT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 86 | Tube | |||||||||||||||||
0In Stock | Gauge | 300 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube |
- 1
- 2