82C - Board Mount Pressure Sensors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Absolute | 30 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Tube | |||||||||
Mfr: 82-005G-RT TTI: 82-005G-RT TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 5 PSIG RIBBON CABLE TUBE | 0In Stock | Gauge | 5 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Bulk | ||||||||
0In Stock | 82C | Each | ||||||||||||||||||
0In Stock | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Tube | |||||||||
0In Stock | Absolute | 300 psi | 0.1 % | Analog | No Port | - 40 C | + 125 C | 82C | Tube | |||||||||||
Mfr: 82-100G-C TTI: Not Assigned TE Connectivity / Measurement Specialties Board Mount Pressure Sensors | Not Available Online | Gauge | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Tube | ||||||||
Not Available Online | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Tube | |||||||||
0In Stock | 82C | |||||||||||||||||||
0In Stock | 82C | |||||||||||||||||||
Mfr: 82CV-015G-R TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 15 psi | 0.1 % | Analog | 10 V | No Port | - 40 C | + 125 C | 14 V | 10 V | 82C | Tube | |||||||
Mfr: 82-050G-RT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 5 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Tube | ||||||||
Mfr: 82CV-005G-R TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 5 psi | 0.2 % | Analog | 10 V | No Port | - 20 C | + 70 C | 14 V | 10 V | 82C | Tube | |||||||
Mfr: 82CV-100A-R TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | 0.2 % | Analog | O-Ring | 10 V | No Port | - 40 C | + 125 C | 14 V | 10 V | 82C | Tube | ||||||
Mfr: 82CV-300G-R TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 300 psi | 0.1 % | Analog | 10 V | No Port | - 40 C | + 125 C | 14 V | 10 V | 82C | Tube |