26PC - Board Mount Pressure Sensors
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Vacuum, Gauge | 250 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Each | ||||||||
15In Stock | Vacuum, Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | ||||||||
46In Stock | Vacuum, Gauge, Differential | 5 psi | 0.25 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
140In Stock | Gauge, Differential | 5 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
200In Stock | Vacuum, Gauge, Differential | 250 psi | 0.4 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Each | ||||||||
25In Stock | Vacuum, Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
129In Stock | Vacuum, Gauge | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
50In Stock | Gauge, Differential | 100 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 10 V | 26PC | Bulk | ||||||
0In Stock455 On Order Expected 23-Nov-26 | Vacuum, Gauge, Differential | 1 psi | 0.2 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
0In Stock | Vacuum, Gauge, Differential | 5 psi | 0.4 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
0In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | DIP-4 | - 40 C | + 85 C | 10 V | 26PC | Each | |||||||||
0In Stock | Gauge | 100 psi | 0.4 % | Analog | Through Hole | Dual Radial Barbed, Opposite Sides | 10 V | 26PC | Bulk | |||||||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.4 % | Analog | Through Hole | Single Axial Barbed | DIP-4 | - 40 C | + 85 C | 10 V | 26PC | Each | ||||||||
0In Stock | Vacuum, Gauge | 100 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 10 V | 26PC | Each | ||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | ||||||||
0In Stock | Vacuum, Gauge, Differential | 15 psi | 0.5 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | |||||||
0In Stock | Gauge, Differential | 15 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
0In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
0In Stock | Vacuum, Gauge | 15 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbed | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Not Available Online | Vacuum, Gauge | 15 psi | 0.25 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | ||||||||
0In Stock | Compound | 250 psi | 0.5 % | Analog | Through Hole | Single Radial Barbed | - 40 C | + 85 C | 10 V | 26PC | ||||||||||
0In Stock | Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | ||||||||
Not Available Online | Vacuum, Gauge, Differential | 30 psi | 0.4 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | ||||||||
0In Stock | Gauge, Differential | 250 psi | 0.4 % | Analog | Through Hole | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | ||||||||||
Not Available Online | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC |