Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||||
TTI: ELVH-L04D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 4 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L05D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
20In Stock | Gauge | 0 bar to 500 mbar | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-001D-HRRJ-CN2A4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
TTI: ELVH-001D-HRRJ-INAA4 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 3.3 V | Dual Barbed, Same Side | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015A-HAND-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015D-HRNJ-CNSA4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Radial Barbed | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
TTI: ELVH-015G-HANH-CNAA4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 3.3 V | Single Axial Barbed | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-060G-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
20In Stock | Differential | 100 mbar | 0.25 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||
Mfr: NPA-700B-C02150 TTI: NPA-700B-C02150 Amphenol Advanced Sensors Availability: 31In StockBoard Mount Pressure Sensors SENSOR PRES DIFF 15PSI I2C 14S | 31In Stock | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.25 V | 4.75 V | Tube | ||||||
TTI: ELVH-005D-HRRD-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015A-HANH-CN2A4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
TTI: ELVH-015D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-030A-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L01D-HRRD-CN2A4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
TTI: ELVH-L01D-HRRD-CNAA4 Amphenol Availability: 18In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 18In Stock | Differential | 1 in H2O | 0.25 % | Analog | Through Hole | 3.3 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-001D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L05D-HRRJ-CN2A4 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
Mfr: NPA-700B-015D TTI: NPA700B015D Amphenol Advanced Sensors Availability: 500In StockBoard Mount Pressure Sensors PRES SENSOR,15PSI DIFF SMD | 500In Stock | Differential | 15 psi | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA | Reel | |||
Mfr: NPP-301A-100A TTI: NPP301A100A Amphenol Advanced Sensors Availability: 15In StockBoard Mount Pressure Sensors 15 PSIA,(1.03 BAR),NON-PORTED | 15In Stock | Absolute | 15 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | Tube | ||||||||
Mfr: NPP-301A-200A TTI: NPP301A200A Amphenol Advanced Sensors Availability: 100In StockBoard Mount Pressure Sensors 30 PSIA,(2.06 BAR),NON-PORTED | 100In Stock | Absolute | 30 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | Tube | ||||||||
Mfr: MPRLS0015PA0000SA. TTI: MPRLS0015PA0000SA. Honeywell Availability: 80In StockBoard Mount Pressure Sensors MICROPRESSURE SENSOR | 80In Stock | Ammo Pack | ||||||||||||||||||
TTI: ELVH-100G-HANJ-IN4A4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk |