Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPMRRV600MGAA5 TTI: ABPMRRV600MGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors BASIC PRESSURE | 50In Stock | Gauge | 0 bar to 600 mbar | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Box | ||||||
Mfr: HDIB001DBF8P5 TTI: HDIB001DBF8P5 TE Connectivity / First Sensor Availability: 43In StockBoard Mount Pressure Sensors HDIB001DBF8P5; PRES; +-1bard;4V;5V | 43In Stock | Gauge, Differential | 1 bar | 1 % | Digital, Analog | Through Hole | I2C | 5 V | Barbed | 12 bit | - 20 C | + 85 C | 5.5 V | 4.5 V | HDI | Each | 2003053-F | ||||
50In Stock | Gauge, Differential | 100 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 10 V | 26PC | Bulk | |||||||
Mfr: MLV-L01D-E1BD-N TTI: MLV-L01D-E1BD-N Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors 1inH2O Barb DIP 2Port Same Side | 10In Stock | Differential | 0.25 % | Analog | Dual Radial Barbless | - 25 C | + 85 C | MLV | Bulk | ||||||||||||
Mfr: HSCDANN060PGAA5 TTI: HSCDANN060PGAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 50In Stock | Gauge | 0 psi to 60 psi | 1 % | Analog | Through Hole | 5 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | |||||
Mfr: SSCDJJN010NDAA5 TTI: SSCDJJN010NDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V | 100In Stock | 5 V | SSC | Bulk | |||||||||||||||||
Mfr: 85-300A-8C TTI: 85-300A-8C TE Connectivity / Measurement Specialties Availability: 50In StockBoard Mount Pressure Sensors NISO,ABS,1/8 NPT,CABLE/CONEC | 50In Stock | 85C | Bulk | ||||||||||||||||||
2In StockLimited Supply | Absolute | 0 psi to 30 psi | 1 % | Analog | Through Hole | Dual Radial Barbless | SIP-6 | - 40 C | + 100 C | 20 V | Each | ||||||||||
Mfr: 1 PSI-D-PRIME-MV TTI: 1 PSI-D-PRIME-MV Amphenol All Sensors Availability: 9In StockBoard Mount Pressure Sensors 0-1 psid 18mV 0.25% 16VDC supply | 9In Stock | Differential | 0 psi to 1 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | AXCX Prime | Bulk | ||||||||
Mfr: ABPDJJT001PGAA5 TTI: ABPDJJT001PGAA5 Honeywell Availability: 8In StockBoard Mount Pressure Sensors DIP,Wet Media,1 PSIG Ana, 10% to 90%, 5V | 8In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbless, Same Side | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Tray | |||||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50. TE Connectivity / Measurement Specialties Availability: 1,835In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 1,835In Stock | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-30BA | Ammo Pack | |||||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50. TE Connectivity Availability: 2,970In StockBoard Mount Pressure Sensors BAROMETRIC SENSOR METAL CAP | 2,970In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | 3 V | Ammo Pack | |||||||
1,200In Stock | Reel | ||||||||||||||||||||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50. TE Connectivity Availability: 2In StockBoard Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM | 2In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.8 V | Ammo Pack | |||||
112In Stock | Gauge | - 50 kPa to 50 kPa | 0.5 % | Analog | SMD/SMT | Single Axial Barbless | - 10 C | + 100 C | 50 mV | Bulk | |||||||||||
10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L02D-HRRD-CNAA5 Amphenol Availability: 3In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||||
10In Stock | Differential | 50 mbar | Digital | SMD/SMT | SPI | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||||
Mfr: SSCMNNN030PA2A3 TTI: SSCMNNN030PA2A3 Honeywell Availability: 363In StockBoard Mount Pressure Sensors SMT, No Ports Absolute, 3.3V | 363In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Manifold | 12 bit | SMT-8 | - 40 C | + 85 C | 3.3 V | 3 V | SSC | Tube | ||||
Mfr: 30 INCH-D-4V TTI: 30 INCH-D-4V Amphenol All Sensors Availability: 2In StockBoard Mount Pressure Sensors ADCA A PACKAGE LOW PRESS AMP. | 2In Stock | Differential | 30 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | - 25 C | + 85 C | 5 V | Bulk | ||||||||||
TTI: ELVH-015G-HNNH-CN2A5 Amphenol Availability: 19In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 19In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | No Port | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||
TTI: DLHRL02DE1BDCNAV8 Amphenol Availability: 1In StockBoard Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT | 1In Stock | Differential | 0 in H2O to 2 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | Bulk | |||||||
Mfr: ABPMRRN015PD2A5T TTI: ABPMRRN015PD2A5T Honeywell Availability: 250In StockBoard Mount Pressure Sensors ABPMRRN015PD2A5 T&R PACKAGING | 250In Stock | Reel | |||||||||||||||||||
20In Stock | Differential | 100 mbar | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||||
TTI: ELVH-015D-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk |