Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58621V2894B536 TTI: Not Assigned TDK Availability: 0In StockBoard Mount Pressure Sensors SPI output 0 7 bar diff | 0In Stock | Differential | 7 bar | Digital | Screw | - 20 C | + 70 C | 5.5 V | 2.7 V | Flat design transmitter w. tube interface | Bulk | |||||||||
Mfr: TBPDLNN015PGUCV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP Sngl Ax Barbless Port 15psi, Guage | 0In Stock | Gauge | 0 psi to 15 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-4 | - 40 C | + 125 C | 12 V | 1.5 V | TBP | Blister Pack | |||||
Mfr: NPH-8-200AH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 200 kPa Hybrid Absolute | 0In Stock | Absolute | 200 kPa | 0.2 % | Analog | Through Hole | 50 mV to 150 mV | Dual Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Tray | |||||
Mfr: HSCSAAN001PGAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 1 psi | 1 % | Analog | Through Hole | 5 V | Dual Axial Barbed, Opposite Sides | 12 bit | SIP-4 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | |||||
Mfr: NPA-500B-001G TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 1 PSI Barbed Amplified output | Not Available Online | Gauge | 1 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | |||||
Mfr: SSCDRRN005PD2A3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 5 psi | 0.25 % | Digital | Through Hole | I2C | 3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||
Mfr: 30PSI-A-4V-ASCX TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | 0.1 % | Analog | Through Hole | Dual Axial Barbless | SIP-4 | - 25 C | + 105 C | 5 V | ASCX | ||||||||
TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors Differential Millivolt Miniature | Not Available Online | Differential | 0 in H2O to 30 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | Miniature | - 25 C | + 85 C | 16 V | MDCX | ||||||||
Mfr: 5 PSI-D-4V TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 5 PSI PCB | 0In Stock | Differential | 5 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | A Package | - 25 C | + 85 C | 5 V | AXCA | ||||||||
Mfr: ABPMRNN2.5BGAA3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors BASIC PRESSURESENSOR | Not Available Online | Gauge | 0 bar to 2.5 bar | 0.25 % | Analog | SMD/SMT | 3.3 V | Single Radial Barbed | SMT-6 | - 40 C | + 85 C | 6 V | - 300 mV | ABP | ||||||
Not Available Online | Absolute | 30 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Tube | |||||||||
Mfr: HSCDRRN001BDSA3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 1 bar | 1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | ||||
Mfr: SSCDANN150PG2A5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||
Mfr: NPH-8-700GH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 700 kPa Hybrid Gauge | 0In Stock | Gauge | 700 kPa | 0.2 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Tray | |||||
Mfr: TSCDJJN001PDUCV TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP, Dual Rad Brblss Diff, Const Voltage | Not Available Online | Differential | 1 psi | 0.2 % | Analog | Through Hole | 5 V | Dual Radial Barbless, Same Side | DIP-8 | - 40 C | + 85 C | 12 V | 1.5 V | TSC / NSC | Blister Pack | |||||
Mfr: ABPMANV015PG7A5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Surface Mount,Single Axial barb port,5vd | Not Available Online | Gauge | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | I2C | Single Axial Barbed | 12 bit | - 40 C | + 85 C | 5 V | ABP | |||||||
Mfr: RSCMJJM005NDSE3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors SMT, Dual Rad Brblss Differential, 3.3V | Not Available Online | Differential | 5 in H2O | 0.1 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Radial Barbless, Same Side | 24 bit | SMT-8 | 0 C | + 50 C | 3.33 V | 3.27 V | RSC | ||||
Mfr: BPS130-HA030P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 30 PSIA ANALOG FACE SEAL | 0In Stock | Absolute | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: MPRLS0001BA00001A TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 0 bar to 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | ||||||
Mfr: ABP2DANT015PGAA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABP2DANT030PGAA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP DIP AN 30PsiG with Silicone gel | 0In Stock | Gauge | 30 psi | 0.25 % | Analog | Through Hole | 3.3 V | Single Axial Barbed | DIP-6 | - 40 C | + 110 C | 3.6 V | 3 V | |||||||
Mfr: ABP2MVNT400MG2A3BB TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 400 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Case | |||
Mfr: ZPA4756-0311A-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Pressure Sensors Barometric Pressure Sensor, Digital, 300-1100hPa | Not Available Online | I2C, SPI | 1.7 V to 3.6 V | - 40 C | + 85 C | 3.6 V | 1.7 V | ZPA | Reel | |||||||||||
Mfr: ABP3DANV005PGSA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 5 psi | Digital | Through Hole | SPI | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | |||||
Mfr: ABP3DANV030PG2A3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 30 psi | Digital | Through Hole | I2C | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube |