Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1 PSI-GF-HGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-1 psig 18mV 0.5% 16V supply 1 port | 0In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-4 | - 25 C | + 85 C | 16 V | ACPC H-Grade | ||||||||
Mfr: HSCDAND030PGSA3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | Not Available Online | Gauge | 0 psi to 30 psi | 1 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | ||||
Mfr: NPA-700B-030A TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 30 PSI Absolute Barbed I2C | Not Available Online | Absolute | 30 psi | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-700 | Reel | |||
Mfr: HSCSNBN002NDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 0In Stock | Differential | 2 in H2O | 1.5 % | Analog | Through Hole | 5 V | Dual Axial Barbless, Same Side | 12 bit | SIP-4 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | |||||
Mfr: NPC-1210-050D-1-L TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 50 PSID DIFFERENTIAL | Not Available Online | Differential | 50 psi | 0.5 % | Analog | Through Hole | 75 mV to 150 mV | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 150 mV | 75 mV | NPC-1210 | Tray | |||||
Mfr: 100 PSI-D-HGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt A Package | 0In Stock | Differential | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | A Package | - 25 C | + 85 C | 5 V | AXCX H-Grade | ||||||||
Mfr: 30 INCH-G-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified Miniature | 0In Stock | Gauge | 0 in H2O to 30 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbed | Miniature | - 25 C | + 85 C | 5 V | MAMP | ||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Millivolt CPC | 0In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbless | CPC | - 25 C | + 85 C | 16 V | ACPC H-Grade | ||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 100psi Gauge Miniature Press Sens | 0In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbless | - 25 C | + 85 C | 16 V | ACPC C-Grade | |||||||||
Mfr: 4 INCH-D-CGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt CPC | 0In Stock | Differential | 0.25 % | Analog | Dual Radial Barbless | CPC | - 25 C | + 85 C | ACPC C-Grade | |||||||||||
Mfr: SSCDRRN002ND2A3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | Not Available Online | Differential | 2 in H2O | 0.25 % | Digital | Through Hole | I2C | 3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 3.33 V | 3.27 V | SSC | ||||
Mfr: SSCDANT030PASA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | Through Hole | SPI | 5 V | Single Axial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||
Mfr: BLVR-L20D-BGNS-N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 20inH2O No Coating 1Port 6 V | 0In Stock | BLVR | ||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-10 inH2O SameSide J-Lead SMT 3.3V | 0In Stock | 10 in H2O | 1 % | Digital | SMD/SMT | I2C | 3 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-60 inH2O SameSide J-Lead SMT 5V | 0In Stock | 60 in H2O | 1 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-2 inH2O SameSide SIP 5V | 0In Stock | 2 in H2O | 1 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbless | 14 bit | SIP-4 | - 25 C | + 85 C | 6 V | DLVR | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-10 inH2O SameSide J-Lead SMT 5V | 0In Stock | 10 in H2O | 1 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-1 inH2O SameSide SIP 3.3V | 0In Stock | Differential | 1 in H2O | 1 % | Digital | Through Hole | I2C | 3 V | Dual Radial Barbless | 14 bit | SIP-4 | - 25 C | + 85 C | 6 V | DLVR | |||||
Mfr: MLV-030DE1BSP TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 30 psi | Through Hole | Dual Barbed, Same Side | SIP-4 | - 25 C | + 85 C | 5 V | MLV | ||||||||||
Mfr: MLV-015AE1NDN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 15 psi | Through Hole | Dual Barbless, Same Side | DIP-8 | - 25 C | + 85 C | 5 V | MLV | ||||||||||
Mfr: MLV-030DE1NJN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 30 psi | SMD/SMT | Dual Barbless, Same Side | SMT-8 | - 25 C | + 85 C | 5 V | MLV | ||||||||||
Mfr: SSCMLNN250MD2A5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Ax Brblss Differential, 5V | 0In Stock | 5 V | SSC | Bulk | ||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock |