Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-1 inH2O Opp Side SIP 3.3V | 0In Stock | 1 in H2O | 1 % | Digital | Through Hole | I2C | 3 V | Dual Radial Barbless | 14 bit | SIP-4 | - 25 C | + 85 C | 6 V | DLVR | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-60 inH2O Opp Side J-Lead SMT 5V | 0In Stock | 60 in H2O | 1 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | ||||||||
Mfr: MLV-015DE1NSN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 15 psi | Through Hole | Dual Barbless, Same Side | SIP-4 | - 25 C | + 85 C | 5 V | MLV | |||||||||||
Mfr: MLV-150DA6AAFN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 150 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | 5 V | MLV | ||||||||||||
Mfr: MLV-005DE1NDN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 5 psi | Through Hole | Dual Barbless, Same Side | DIP-8 | - 25 C | + 85 C | 5 V | MLV | |||||||||||
Mfr: MLV-015AE1BDN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 15 psi | Through Hole | Dual Barbed, Same Side | DIP-8 | - 25 C | + 85 C | 5 V | MLV | |||||||||||
Mfr: MLV-015AEGNLN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 15 psi | Through Hole | Single Barbless | DIP-8 | - 25 C | + 85 C | 5 V | MLV | |||||||||||
Mfr: MLV-030DA6AAFN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 30 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | 5 V | MLV | ||||||||||||
Mfr: MLV-005DEGNDN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 5 psi | Through Hole | Single Barbless | DIP-8 | - 25 C | + 85 C | 5 V | MLV | |||||||||||
Mfr: MLV-015DA6AAFP TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 15 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | 5 V | MLV | ||||||||||||
Mfr: TBPDANS001PGUCV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP SnglAx Barbed Silicon Gel Opt 1psi | 0In Stock | Gauge | 0 psi to 1 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | 12 V | 1.5 V | TBP | Blister Pack | ||||||
Mfr: 85-300G-4R TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 85C | Tube | ||||||||||||||||||
Mfr: 15 PSI-A-CGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Absolute Millivolt CPC | 0In Stock | Absolute | 0 psi to 15 psi | 0.5 % | Analog | Through Hole | Dual Radial Barbed | CPC | - 25 C | + 85 C | 16 V | ACPC C-Grade | |||||||||
Mfr: NPA-500B-001D TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 1 PSI Barbed Amplified output | 0In Stock | Differential | 1 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | ||||||
Mfr: BLVL01DB1NSN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 1 in H2O | Analog | Through Hole | Dual Radial Barbless | - 25 C | + 85 C | 6 V | BLVL | ||||||||||||
Mfr: 20 cmH2O-D1-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors -0.2 to 20 cmH20 5 to 50 deg C | 0In Stock | Differential | - 0.2 cm H2O to 20 cm H2O | 0.25 % | Analog | Through Hole | 5.5 V | Dual Radial Barbless | - 25 C | + 85 C | 5.5 V | 4.5 V | MAMP cmH20 | ||||||||
Mfr: 4 INCH-D-CGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-4" H2O Dif 40mV 1% 16VDC supply | 0In Stock | Differential | 0 in H2O to 4 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | AXCX C-Grade | |||||||||
Mfr: 5 PSI-D-HGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0-5 psid 60mV 0.5% 16VDC supply | Not Available Online | Differential | 0 psi to 5 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | AXCX H-Grade | |||||||||
Mfr: 1 PSI-G-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified Miniature | 0In Stock | Gauge | 1 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | Miniature | - 25 C | + 85 C | 5 V | SAMP | |||||||||
Mfr: ABPLLNT010BGAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Leadless SMT, 10BarG Amp, 10% to 90%, 5V | Not Available Online | Gauge | 0 bar to 10 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Bulk | |||||||
Mfr: ABPDJJT001PDSA3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Basic Pressure Sensor | Not Available Online | Differential | - 1 psi to 1 psi | 0.25 % | Digital | Through Hole | SPI | Dual Radial Barbless, Same Side | 12 bit | - 40 C | + 85 C | 3.3 V | ABP | ||||||||
Mfr: MLV-100D-A6AAF-P TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 100 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | 5 V | MLV | ||||||||||||
0In Stock | CAU-T VO | Bulk | B58620H5810A 20 B58620H5810A20 | ||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 in H2O | 0.05 % | Analog | Through Hole | 5 V | Dual Axial Barbless, Same Side | SIP-4 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELVR | |||||||
Mfr: DLH-L05D-E1BD-C-NAV8 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Hi-Res Digital 18-Bit Icommercial | 0In Stock | Differential | 5 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | 3.3 V | Dual Radial Barbless | 18 bit | DIP-8 | - 25 C | + 85 C | 3.6 V | 1.68 V | DLH |