Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Mfr: SSCSRNN1.6BA7A3 TTI: SSCSRNN1.6BA7A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Sing Rad Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1.6 bar | 0.25 % | Digital | Through Hole | I2C | 3 V | Single Radial Barbed | 12 bit | SIP-4 | - 40 C | + 85 C | 3.3 V | 3 V | SSC | Bulk | |||
Mfr: MPRSS0001PG00001C TTI: MPRSS0001PG00001C Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 14 bit | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Bulk | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 4 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Mfr: ABP2LANG001BG2A3XX TTI: ABP2LANG001BG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP | 0In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: 86BSD200PA-3AKC TTI: 86BSD200PA-3AKC TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X46H) | 0In Stock | Absolute | 0 psi to 200 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | 14 bit | - 40 C | + 125 C | 5.5 V | 2.7 V | 86BSD | Bulk | |||||
Mfr: MPRLS0030PG00000A TTI: MPRLS0030PG00000A Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Reel | ||||
Not Available Online | Differential | 0 psi to 15 psi | 0.2 % | Analog | Through Hole | 20 V | Dual Radial Barbless | DIP-6 | - 40 C | + 100 C | 20 V | Bulk | ||||||||
Mfr: SSCMRRN010NDAA3 TTI: SSCMRRN010NDAA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 10 in H2O | 0.25 % | Analog | SMD/SMT | I2C, SPI | 3 V | Dual Radial Barbed | 12 bit | SMT | - 40 C | + 85 C | 5.25 V | 3 V | SSC | Each | |||
Mfr: 30 INCH-D-MV TTI: 30 INCH-D-MV Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-30" H2O Diff 20mV 16VDC supply | 0In Stock | Differential | 0 in H2O to 30 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | ADCX | Bulk | |||||||
Mfr: 4 INCH-D-HGRADE-MINI TTI: 4 INCH-D-HGRADE-MINI Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-4" H2O 25mV 0.5% 16V supply 2 ports | 0In Stock | Differential | 0 in H2O to 4 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-4 | - 25 C | + 85 C | 16 V | ACPC H-Grade | Bulk | |||||||
Mfr: 5 INCH-G-4V-PRIME TTI: 5 INCH-G-4V-PRIME Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified A Package | 0In Stock | Gauge | 0 in H2O to 5 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | A Package | - 40 C | + 125 C | 5 V | ADCA Prime | Each | |||||||
0In Stock | Tube | |||||||||||||||||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Absolute | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSR SENSR USE CODE AS DC/LC | Not Available Online | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Mfr: MS860702BA01-50 TTI: MS860702BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PTH Fusion Sensor Module 5x3mm | 0In Stock | Digital | SMD/SMT | I2C | 3 V | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.5 V | MS8607 | Reel | |||||||
Mfr: DLH-L05G-E1BD-C-NAV8 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: DLV-015A-E1BS-I-PI3N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock |