Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS563702BA03-50 TTI: MS563702BA03-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor | 0In Stock | Absolute | 300 mbar to 1.2 bar | 2 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.5 V | MS5637 | Reel | ||||
Mfr: NPH-8-200GH TTI: NPH-8-200GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 200 kPa Hybrid Gauge | 0In Stock | Gauge | 200 kPa | 0.2 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Bulk | |||||
Mfr: ABPDRRT005PG2A5 TTI: ABPDRRT005PG2A5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG I2C, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed, Same Side | 12 bit | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Tray | ||||
0In Stock | Tube | |||||||||||||||||||
Mfr: MPRLS02.5BG0000SA TTI: MPRLS02.5BG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE | 0In Stock | Gauge | 0 bar to 2.5 bar | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Reel | ||||
Mfr: SSCDANN030PAAA5 TTI: SSCDANN030PAAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||||
Mfr: HSCDANN100PGSA3 TTI: HSCDANN100PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 0In Stock | Gauge | 0 psi to 100 psi | 1 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Tube | |||
Mfr: ABP2DANT001BA2A3XX TTI: ABP2DANT001BA2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED | 0In Stock | Absolute | 1 bar | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Bulk | |||
Mfr: 89-01KA-0U TTI: 89-01KA-0U TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRES XDCR ABS SS NO FIT 1KPSI | 0In Stock | Absolute | 1000 psi | 0.25 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 9.5 V | 89 | Bulk | ||||||||
Mfr: 40PC150G2A TTI: 40PC150G2A Honeywell Availability: 0In StockBoard Mount Pressure Sensors 0Psi to 150Psi Gauge | 0In Stock | Gauge | 0 psi to 150 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 5 V | 40PC | Bulk | |||||||
Mfr: HSCDRNN015PASA5 TTI: HSCDRNN015PASA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 15 psi | 1 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Each | |||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 30 INH20 | 0In Stock | Differential | 30 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | 3.63 V | AUAV | Each | ||||||
Mfr: HSCSAAN010NDAA5 TTI: HSCSAAN010NDAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 5V | 0In Stock | Differential | 10 in H2O | 1 % | Analog | Through Hole | 5 V | Dual Axial Barbed, Opposite Sides | 12 bit | SIP-4 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | ||||
Mfr: SSCSSNT060PG2A3 TTI: SSCSSNT060PG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors PRES SENSOR | 0In Stock | SSC | Bulk | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
Mfr: ABP2LANT150PG2A3XX TTI: ABP2LANT150PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | 8.2 mm x 7.2 mm x 10.6 mm | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Each | |||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 1 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Mfr: RSCMRNE030PASE3 TTI: RSCMRNE030PASE3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V | 0In Stock | RSC | Each | |||||||||||||||||
Mfr: SSCSNBN015PGAA5 TTI: SSCSNBN015PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Gage, 5V | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Axial Barbless | SIP-4 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Each | |||||
Mfr: 4 INCH-D-HGRADE-MV TTI: 4 INCH-D-HGRADE-MV Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt A Package | 0In Stock | Differential | 0 in H2O to 4 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbed | A Package | - 25 C | + 85 C | 16 V | AXCX H-Grade | Bulk | |||||||
Mfr: MLV-L10D-E1BD-N TTI: MLV-L10D-E1BD-N Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 10inH2O Barb DIP 2Port Same Side | Not Available Online | Differential | 10 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | - 25 C | + 85 C | 5 V | MLV | Bulk | ||||||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors DLVR MINI DIGITAL | 0In Stock | Bulk | ||||||||||||||||||
Mfr: HSCDANN001BA2A3 TTI: HSCDANN001BA2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1 bar | 1 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Tube | |||
Mfr: 89BSD-028BA-A TTI: 89BSD-028BA-A TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRES XDCR DIGITL ABS SS 28 BAR | 0In Stock | Absolute | 0 bar to 28 bar | 0.3 % | Digital | O-Ring | I2C | Single Radial Barbed | 24 bit | - 40 C | + 85 C | 3 V | 89BSD | Bulk |