Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPDRRT005PG2A5 TTI: ABPDRRT005PG2A5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG I2C, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed, Same Side | 12 bit | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Tray | ||||
0In Stock | Tube | |||||||||||||||||||
Mfr: MPRLS02.5BG0000SA TTI: MPRLS02.5BG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE | 0In Stock | Gauge | 0 bar to 2.5 bar | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Reel | ||||
Mfr: SSCDANN030PAAA5 TTI: SSCDANN030PAAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | |||||
Mfr: HSCDANN100PGSA3 TTI: HSCDANN100PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 0In Stock | Gauge | 0 psi to 100 psi | 1 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Tube | |||
Mfr: ABP2DANT001BA2A3XX TTI: ABP2DANT001BA2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED | 0In Stock | Absolute | 1 bar | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Bulk | |||
Mfr: 89-01KA-0U TTI: 89-01KA-0U TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRES XDCR ABS SS NO FIT 1KPSI | 0In Stock | Absolute | 1000 psi | 0.25 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 9.5 V | 89 | Bulk | ||||||||
Mfr: 40PC150G2A TTI: 40PC150G2A Honeywell Availability: 0In StockBoard Mount Pressure Sensors 0Psi to 150Psi Gauge | 0In Stock | Gauge | 0 psi to 150 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 5 V | 40PC | Bulk | |||||||
Mfr: HSCDRNN015PASA5 TTI: HSCDRNN015PASA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 15 psi | 1 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Each | |||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 30 INH20 | 0In Stock | Differential | 30 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | 3.63 V | AUAV | Each | ||||||
Mfr: 89BSD-028BA-A TTI: 89BSD-028BA-A TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRES XDCR DIGITL ABS SS 28 BAR | 0In Stock | Absolute | 0 bar to 28 bar | 0.3 % | Digital | O-Ring | I2C | Single Radial Barbed | 24 bit | - 40 C | + 85 C | 3 V | 89BSD | Bulk | ||||||
0In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Amphenol Availability: 0In StockBoard Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT | 0In Stock | Bulk | ||||||||||||||||||
Mfr: 4525-DS3A001DP TTI: 4525-DS3A001DP TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | 3 V | Dual Axial Barbless | - 25 C | + 105 C | 5 V | 3.3 V | MS4525 | Bulk | ||||||
Mfr: 4525-DS5A001DP TTI: 4525-DS5A001DP TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 0-1psid Dual 5.0 Vdc Thru Hole | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless | - 25 C | + 105 C | 5 V | MS4525 | Bulk | ||||||||
Mfr: MS580302BA01-00 TTI: MS580302BA01-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5803-02BA 2BAR WHITE GEL | 0In Stock | Absolute | 300 mbar to 1.1 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | 3 V | MS5803-02BA | Bulk | ||||||
Mfr: SSCMRRN005PD7A3 TTI: SSCMRRN005PD7A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS | 0In Stock | Differential | 5 psi | SMT | 3.3 V | SSC | Each | |||||||||||||
Mfr: RSCDRRM2.5MDSE3 TTI: RSCDRRM2.5MDSE3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 2.5 mbar | 0.1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 24 bit | DIP-8 | - 40 C | + 85 C | 3.33 V | 3.27 V | RSC | Bulk | |||
Mfr: MS583702BA01-50 TTI: MS583702BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R | 0In Stock | Gauge, Differential | 300 mbar to 1.2 bar | 4 mbar | Digital, Analog | SMD/SMT | I2C | 3 V | Single Axial Barbless | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-02BA01 | Reel | ||||
Mfr: ABPMJJT015PGAA5 TTI: ABPMJJT015PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT,Wet Media,15PSIG Ana, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless, Same Side | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Bulk | ||||||
Mfr: SSCMRRN010NDAA3 TTI: SSCMRRN010NDAA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 10 in H2O | 0.25 % | Analog | SMD/SMT | I2C, SPI | 3 V | Dual Radial Barbed | 12 bit | SMT | - 40 C | + 85 C | 5.25 V | 3 V | SSC | Each | |||
Mfr: 30 INCH-D-MV TTI: 30 INCH-D-MV Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-30" H2O Diff 20mV 16VDC supply | 0In Stock | Differential | 0 in H2O to 30 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | ADCX | Bulk | |||||||
Mfr: 4 INCH-D-HGRADE-MINI TTI: 4 INCH-D-HGRADE-MINI Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-4" H2O 25mV 0.5% 16V supply 2 ports | 0In Stock | Differential | 0 in H2O to 4 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-4 | - 25 C | + 85 C | 16 V | ACPC H-Grade | Bulk | |||||||
Mfr: 5 INCH-G-4V-PRIME TTI: 5 INCH-G-4V-PRIME Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified A Package | 0In Stock | Gauge | 0 in H2O to 5 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | A Package | - 40 C | + 125 C | 5 V | ADCA Prime | Each | |||||||
0In Stock | Tube |