Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112In Stock | Gauge | - 50 kPa to 50 kPa | 0.5 % | Analog | SMD/SMT | Single Axial Barbless | - 10 C | + 100 C | 50 mV | 2SMPP | Bulk | 2SMPP03 | |||||||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
Mfr: ABP2MDAN002NDSA3XX TTI: ABP2MDAN002NDSA3XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Mfr: ABP2MRRN002NDSA3XX TTI: ABP2MRRN002NDSA3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 32In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Mfr: ABP2MDAN002NDAA3XX TTI: ABP2MDAN002NDAA3XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | ||||
Mfr: NPP-301A-100A TTI: NPP-301A-100A Amphenol Advanced Sensors Availability: 15In StockBoard Mount Pressure Sensors 15 PSIA Non-Ported | 15In Stock | Absolute | 15 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | ||||||||
Amphenol All Sensors Availability: 9In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 9In Stock | Differential | 10 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | ||||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 3.3 V | Single Axial Barbed | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
Mfr: ABP2MRRN002NDAA5XX TTI: ABP2MRRN002NDAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 32In Stock | Tube | |||||||||||||||||||
Mfr: ABPDANN005PG2A3 TTI: ABPDANN005PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP,Barbed, 5 PSIG I2C, 10% to 90%,3.3V | 100In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
Mfr: ABPDANV150PGAA5 TTI: ABPDANV150PGAA5 Honeywell Availability: 11In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 11In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: MPRLS0030PA00001A TTI: MPRLS0030PA00001A Honeywell / MICRO SWITCH Availability: 1,400In StockBoard Mount Pressure Sensors MICROPRESSURE SENSOR | 1,400In Stock | Reel | |||||||||||||||||||
129In Stock | Vacuum, Gauge | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 4 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||||
Mfr: SSCMRND060PG2A3 TTI: SSCMRND060PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | 100In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Radial Barbed | 12 bit | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Tube | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | ||||||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT160MGSA3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BASIC PRESSURE | 55In Stock | Gauge | 0 bar to 160 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | ||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | ||||||
20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless | SIP-3 | - 40 C | + 85 C | 16 V | Bulk | ||||||||||
Mfr: NPP-301A-200A TTI: NPP-301A-200A Amphenol Advanced Sensors Availability: 100In StockBoard Mount Pressure Sensors 30 PSIA Non-Ported | 100In Stock | Absolute | 30 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | ||||||||
Mfr: ABP2MRNT016KG2A3XX TTI: ABP2MRNT016KG2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,RADI | 32In Stock | Gauge | 0 Pa to 16 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | ||||
Mfr: ABP2MDAN002NDAA5XX TTI: ABP2MDAN002NDAA5XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Tube |