Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2LANT001PGAA5XX TTI: ABP2LANT001PGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP2 1PSI GAGE SMTL SP ANA 5V | 0In Stock | Box | |||||||||||||||||||
Mfr: ABP2MDAN001NDSA3XX TTI: ABP2MDAN001NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,DA | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Mfr: ABP2MRRN001NDAA3XX TTI: ABP2MRRN001NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,RR | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 D RR LID C N2A4 | Not Available Online | Differential | 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 30 INH20 D RR LID C N2A4 | Not Available Online | Differential | 30 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 30 INH20 G AN LID C NSA5 | Not Available Online | Gauge | 0 inH2O to 30 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Mfr: ABPDANV015PGAA5 TTI: ABPDANV015PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: SSCDRRD010MDSA3 TTI: SSCDRRD010MDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 10 mbar | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 3.33 V | 3.27 V | SSC | Bulk | |||||
Mfr: ABP2LSNT150PG2A3XX TTI: ABP2LSNT150PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 150 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 14 bit | SMT | - 40 C | + 110 C | 3.6 V | 1.8 V | Each | |||||
Mfr: MPRLS0025PA0000SA TTI: MPRLS0025PA0000SA Honeywell / MICRO SWITCH Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | Reel | ||||||
Mfr: ABP2MRRN005ND2A3XX TTI: ABP2MRRN005ND2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Each | |||||||||||||||||||
Mfr: ABP2MRRT001PD2A3XX TTI: ABP2MRRT001PD2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Each | |||||||||||||||||||
Mfr: ABP2MDAN001PDAA5XX TTI: ABP2MDAN001PDAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP2 | 0In Stock | Box | |||||||||||||||||||
Mfr: HCEM020DUE8P5 TTI: 2003137-F TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors HCEM020DUE8P5 | 0In Stock | HCE | Each | ||||||||||||||||||
Mfr: ABPDRRV001PDSA3 TTI: ABPDRRV001PDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-6 | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Each | ||||
Mfr: ABPMANV015PG2A3 TTI: ABPMANV015PG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-6 | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Each | ||||
Mfr: HCE0611ARH8P5 TTI: 2003133-F TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors HCE0611ARH8P5 | 0In Stock | SMD/SMT | HCE | Each | |||||||||||||||||
Mfr: LDES100BF3S TTI: LDES100BF3S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LDES100BF3S; PRES; 100Pa;0,3...2,7V;3Vs | 0In Stock | Gauge, Differential | 100 Pa | Digital, Analog | Through Hole | SPI | 3 V | Barbed | - 20 C | + 80 C | 3.6 V | 2.7 V | LDE | Each | 1006938-F | ||||||
Mfr: SSCDANV150PGSA3 TTI: SSCDANV150PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: ABPDANV060PGAA5 TTI: ABPDANV060PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: MPRLS0025PA00002A TTI: MPRLS0025PA00002A Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | Reel | ||||||
0In Stock | Gauge | 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||||
Mfr: ABP2DANT001PG2A3XX TTI: ABP2DANT001PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP2 DIP | 0In Stock | Box | |||||||||||||||||||
Mfr: ABP2LANT100PGAA5XX TTI: ABP2LANT100PGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT | - 40 C | + 110 C | 5.25 V | 4.75 V | Each | |||||||
Mfr: ABPMRRV060MGAA5 TTI: ABPMRRV060MGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 bar to 60 mbar | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each |