Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2LANT100PGAA5XX TTI: ABP2LANT100PGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT | - 40 C | + 110 C | 5.25 V | 4.75 V | Each | |||||||
Mfr: ABPMRRV060MGAA5 TTI: ABPMRRV060MGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 bar to 60 mbar | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: ABPDRNV150PGSA3 TTI: ABPDRNV150PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BASIC PRESSURE SENSOR | 0In Stock | ABP | Tray | ||||||||||||||||||
Mfr: ABP2MDAN004ND2A3XX TTI: ABP2MDAN004ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors 4INH2O (10MBAR)DIFF,SMT,DA | Not Available Online | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Mfr: ABP3DAND004NGSA3XX TTI: ABP3DAND004NGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,1INH2O GAGE DIP SPI 3.3V | 0In Stock | Gauge | 4 in H2O | Digital | Through Hole | SPI | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DANV030PA2A3XX TTI: ABP3DANV030PA2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3 30PSI ABSL DIP I C 3.3V | 0In Stock | Absolute | 30 psi | Digital | Through Hole | I2C | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DDAD010ND2A3XX TTI: ABP3DDAD010ND2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,10INH2O DIFF DIP I C 3.3V | 0In Stock | Differential | 10 in H2O | Digital | Through Hole | I2C | 3.3 VDC | Dual Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DRRV005PDSA3XX TTI: ABP3DRRV005PDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,5PSI DIFF DIP SPI 3.3V | 0In Stock | Differential | 5 psi | Digital | Through Hole | SPI | 3.3 VDC | Dual Radial Barbed, Same Side | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DRRV015PD2A3XX TTI: ABP3DRRV015PD2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3 15PSI DIFF DIP I C 3.3V | 0In Stock | Differential | 15 psi | Digital | Through Hole | I2C | 3.3 VDC | Dual Radial Barbed, Same Side | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: NPA-730B-001D TTI: NPA-730B-001D Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors DIFFERENTIAL, DIGITAL I C, 3.3 | 0In Stock | Differential | 1 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | ||||
Mfr: ABP2MRRN001ND2A3XX TTI: ABP2MRRN001ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,RR | Not Available Online | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 5 INH20 G AN LID C N2A4 | Not Available Online | Gauge | 0 inH2O to 5 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 30 INH20 D RR LID C NSA4 | Not Available Online | Differential | 30 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Mfr: ABPMRRV001PDAA5 TTI: ABPMRRV001PDAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: HSCDRRV001PGAA5 TTI: HSCDRRV001PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-8 | - 20 C | + 85 C | 5.25 V | 4.75 V | HSC | Each | ||||||
Mfr: SSCDANV015PAAA5 TTI: SSCDANV015PAAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: SSCDANV015PASA3 TTI: SSCDANV015PASA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 15 psi | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | |||||
Mfr: ABP2DSNT150PG2A3XX TTI: ABP2DSNT150PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP2 DIP | 0In Stock | Gauge | 150 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbless | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | Box | |||||
Mfr: ABPDRRV015PDSA3 TTI: ABPDRRV015PDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 15 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-6 | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Each | ||||
Mfr: HCLA0075EB TTI: HCLA0075EB TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors HCLA0075EB | 0In Stock | Differential | - 75 mbar to 75 mbar | 0.25 % | Digital, Analog | SMD/SMT | I2C | 4.5 V to 5.5 V | Dual Axial Barbless | 12 bit | SMD-8 | - 25 C | + 85 C | 5.5 V | 4.5 V | Each | 2003000-F | ||||
0In Stock | Vacuum, Gauge | 250 psi | 0.25 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | Each | ||||||||
Mfr: HSCDANN160MGAA5 TTI: HSCDANN160MGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 bar to 160 mbar | 1 % | Analog | Through Hole | 5 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Each | |||||
Mfr: ABP2MRRT001PDSA3XX TTI: ABP2MRRT001PDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Radial Barbed, Same Side | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | Each | |||||
Mfr: ABP2MDAN004NDSA3XX TTI: ABP2MDAN004NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 4INH2O (10MBAR)DIFF,SMT,DA | 0In Stock | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 D RR LID C NSA5 | Not Available Online | Differential | 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk |