Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP3DDAD010NDSA3XX TTI: ABP3DDAD010NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,10INH2O DIFF DIP SPI 3.3V | 0In Stock | Differential | 10 in H2O | Digital | Through Hole | SPI | 3.3 VDC | Dual Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DRRV015PDSA3XX TTI: ABP3DRRV015PDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3 15PSI DIFF DIP SPI 3.3V | 0In Stock | Differential | 15 psi | Digital | Through Hole | SPI | 3.3 VDC | Dual Radial Barbed, Same Side | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3MANV001PGSA3XX TTI: ABP3MANV001PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3 1PSI GAGE SMT AN SPI 3.3V | 0In Stock | Gauge | 0 psi to 1 psi | Digital | SMD/SMT | SPI | 3.3 VDC | Single Axial Barbed | SMT-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: MPRLS0015PG0000SA TTI: MPRLS0015PG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Reel | |||||
Mfr: HSCDRRD005NDSA3 TTI: HSCDRRD005NDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 5 in H2O | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 3.33 V | 3.27 V | HSC | Each | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 G AN LID C N2A4 | Not Available Online | Gauge | 0 inH2O to 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Mfr: ABP2LANT015PG2A3XX TTI: ABP2LANT015PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Each | |||||||||||||||||||
Mfr: NPA-730B-030A TTI: NPA-730B-030A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Digital | SMD/SMT | I2C | 3.3 V | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Tube | ||||||||
Mfr: ABP2MRRN004ND2A3XX TTI: ABP2MRRN004ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors 4INH2O (10MBAR)DIFF,SMT,RR | Not Available Online | Differential | 4 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 D RR LID C NSA5 | Not Available Online | Differential | 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 10 INH20 D RR LID C N2A5 | Not Available Online | Differential | 10 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 30 INH20 G AN LID C N2A4 | Not Available Online | Gauge | 0 inH2O to 30 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Mfr: ABPDANV015PGSA3 TTI: ABPDANV015PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-6 | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Each | ||||
Mfr: ABPDRRV060MGAA5 TTI: ABPDRRV060MGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 bar to 60 mbar | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: SSCDRRV100MDSA3 TTI: SSCDRRV100MDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 100 mbar | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | |||||
Mfr: ABP2DANT160MG2A3XX TTI: ABP2DANT160MG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP2 DIP | 0In Stock | Box | |||||||||||||||||||
Mfr: ABP2LANT015PGSA3XX TTI: ABP2LANT015PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 V | 1.8 V | Each | |||||
Mfr: ABP2LANT030PGAA5XX TTI: ABP2LANT030PGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Each | ||||||
Mfr: LDES025BF3S TTI: LDES025BF3S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LDES025BF3S; PRES; 25Pa;0,3...2,7V;3Vs | 0In Stock | Gauge, Differential | 25 Pa | Digital, Analog | Through Hole | SPI | 3 V | Barbed | - 20 C | + 80 C | 3.6 V | 2.7 V | LDE | Each | 1006935-F | ||||||
Mfr: ABPMRRV060MG2A3 TTI: ABPMRRV060MG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 bar to 60 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-6 | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Each | ||||
Mfr: LDES100BE6S TTI: 5000643-F TE Connectivity Availability: 0In StockBoard Mount Pressure Sensors LDES100BE6S | 0In Stock | Gauge, Differential | 0 bar to 1 mbar | Digital, Analog | SMD/SMT | SPI | 4.75 V to 5.25 V | Dual Axial Barbless | SMD-10 | - 20 C | + 80 C | 5.25 V | 4.75 V | LDE | Each | ||||||
Mfr: LMIS025BB3S TTI: LMIS025BB3S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LMIS025BB3S | 0In Stock | Gauge, Differential | 0 bar to 250 ubar | 0.5 % | Digital, Analog | SMD/SMT | I2C | 2.7 V to 3.6 V | Dual Axial, Same Side | 16 bit | SMD-8 | - 40 C | + 85 C | 3.6 V | 2.7 V | LMI | Each | 1010383-F | |||
Mfr: ASDXAVX100PGAA5 TTI: ASDXAVX100PGAA5 Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Single Axial Port 100PSI Gage Analog5V | Not Available Online | Gauge | 0 psi to 100 psi | 2 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-8 | - 20 C | + 105 C | 5.25 V | 4.75 V | ASDX | Bulk | ||||||
Mfr: SSCDANN100PGAA5 TTI: SSCDANN100PGAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: ABPDANV060PGSA3 TTI: ABPDANV060PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-6 | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Each |