Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSCDANV015PGSA3 TTI: SSCDANV015PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: LMIS050BB3S TTI: LMIS050BB3S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LMIS050BB3S | 0In Stock | Gauge, Differential | 0 bar to 500 ubar | Digital, Analog | SMD/SMT | I2C | 2.7 V to 3.6 V | Dual Axial, Same Side | 16 bit | SMD-8 | - 40 C | + 85 C | 3.6 V | 2.7 V | LMI | Each | 1010385-F | ||||
Mfr: HSCDRRN100PGSA5 TTI: HSCDRRN100PGSA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 100 psi | 1 % | Digital | Through Hole | SPI | 5 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Tube | ||||
Mfr: SSCMRRN060MDSA5 TTI: SSCMRRN060MDSA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 60 mbar | 0.25 % | Digital | Through Hole | SPI | No Port | 12 bit | SMT | - 40 C | + 85 C | 5 V | SSC | Bulk | ||||||
Mfr: ABP2MDAN001NDAA3XX TTI: ABP2MDAN001NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 1INH2O(2.5MBAR)DIFF,SMT,DA | 0In Stock | Differential | 1 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 D RR LID C NSA4 | Not Available Online | Differential | 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 G AN LID C N2A4 | Not Available Online | Gauge | 0 inH2O to 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 G AN LID C NSA4 | Not Available Online | Gauge | 0 inH2O to 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 G AN LID C NSA5 | Not Available Online | Gauge | 0 inH2O to 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 5 INH20 G AN LID C N2A5 | Not Available Online | Gauge | 0 inH2O to 5 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 5 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 10 INH20 D RR LID C N2A4 | Not Available Online | Differential | 10 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 10 INH20 D RR LID C NSA5 | Not Available Online | Differential | 10 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 30 INH20 D RR LID C NSA5 | Not Available Online | Differential | 30 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 30 INH20 G AN LID C NSA4 | Not Available Online | Gauge | 0 inH2O to 30 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Mfr: ABP2MRRN005NDSA3XX TTI: ABP2MRRN005NDSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | - 5 in H2O to 5 in H2O | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Radial Barbed, Same Side | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Each | ||||
Mfr: ABP2LANT015PGAA5XX TTI: ABP2LANT015PGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Each | |||||||||||||||||||
Mfr: NPA-500M-030A TTI: NPA-500M-030A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 30PSIA Manifold Amplified output | 0In Stock | Absolute | 30 psi | 1.5 % | Analog | SMD/SMT | 5 V | Manifold | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | ||||||
Mfr: NPA-730N-030A TTI: NPA-730N-030A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors ABSOLUTE, DIGITAL I C, 3.3V | 0In Stock | Absolute | 30 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | ||||
Mfr: HSCDRRV001PDSA3 TTI: HSCDRRV001PDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 3.6 V | 3 V | HSC | Each | ||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 G AN LID C N2A5 | Not Available Online | Gauge | 0 inH2O to 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 5 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 5 INH20 D RR LID C N2A5 | Not Available Online | Differential | 5 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Bulk | |||||
Mfr: ABP3DAND001NGSA3XX TTI: ABP3DAND001NGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,1INH2O GAGE DIP SPI 3.3V | 0In Stock | Gauge | 1 in H2O | Digital | Through Hole | SPI | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DANV001PGSA3XX TTI: ABP3DANV001PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,1PSI GAGE DIP SPI 3.3V | 0In Stock | Gauge | 0 psi to 1 psi | Digital | Through Hole | SPI | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DDAD001PD2A3XX TTI: ABP3DDAD001PD2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,1PSI DIFF DIP I C 3.3V | 0In Stock | Differential | 1 psi | Digital | Through Hole | I2C | 3.3 VDC | Dual Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: ABP3DRRD004ND2A3XX TTI: ABP3DRRD004ND2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors ABP3,4INH2O DIFF DIP I C 3.3V | 0In Stock | Differential | 4 in H2O | Digital | Through Hole | I2C | 3.3 VDC | Dual Radial Barbed, Same Side | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube |