Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPA-700B-015A TTI: NPA-700B-015A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 15 PSI Absolute Barbed I2C | 0In Stock | Absolute | 15 psi | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-700 | Reel | ||||
Mfr: ABPDRRV015PDAA5 TTI: ABPDRRV015PDAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SEN | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Each | ||||||
Mfr: ABP2MRRN002NDAA3XX TTI: ABP2MRRN002NDAA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 0In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 VDC | 3 VDC | ABP2 | Tube | ||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-10 in H2O DP Same Barbed DIP 18Bit | 0In Stock | Differential | 10 in H2O | 0.1 % | Digital | Through Hole | I2C, SPI | 1.8 V to 3.6 V | Dual Radial Barbed | 18 bit | DIP-8 | - 25 C | + 85 C | 3.6 V | 1.8 V | DLLR | Bulk | ||||
Mfr: 0.25 INCH-D-4V TTI: 0.25 INCH-D-4V Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0.25" Diff 4.5-5.5VDC supply | 0In Stock | Differential | 0.25 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbed | A Package | - 25 C | + 85 C | 5 V | ADCA | Bulk | ||||||||
Mfr: 20000979-00 TTI: 20000979-00 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN | 0In Stock | SMD/SMT | MS5837-02BA21 | Reel | MS583702BA21-50 | ||||||||||||||||
Mfr: 325540009-50 TTI: 325540009-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | 3 V | MS5540C | Reel | |||||||
0In Stock | Vacuum, Gauge | 100 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 10 V | 26PC | Each | |||||||
Mfr: NSCSSNN150PAUNV TTI: NSCSSNN150PAUNV Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP,Mani Mt In Diam 150psi Absol,1.8-12V | 0In Stock | Absolute | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 12 V | No Port | SIP-4 | - 40 C | + 85 C | 12 V | 1.8 V | TSC / NSC | Bulk | ||||||
Mfr: NPA-500B-05WD TTI: NPA-500B-05WD Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors NPA AmpOutput5vdc supply,Barbed Port | 0In Stock | Differential | 5 in H2O | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | - 40 C | + 125 C | 5.25 V | 4.75 V | NPA-500 | Each | |||||||
Mfr: MPRLS0025PA00001A TTI: MPRLS0025PA00001A Honeywell Availability: 0In StockBoard Mount Pressure Sensors MICROPRESSURE SENSOR | 0In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbless | 13 bit | SMD-12 | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Reel | 78454966287 | |||
Mfr: SSCSRRN005ND3A3 TTI: SSCSRRN005ND3A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 0In Stock | Bulk | |||||||||||||||||||
Mfr: LDES025BF6S TTI: LDES025BF6S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LDES025BF6S | 0In Stock | Gauge, Differential | 0 bar to 250 ubar | Digital, Analog | SMD/SMT | SPI | 4.75 V to 5.25 V | Dual Axial Barbless | DIP-10 | - 20 C | + 80 C | 5.25 V | 4.75 V | LDE | Each | ||||||
Mfr: SSCMRNN015PA3A3 TTI: SSCMRNN015PA3A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Radial Barbed | 12 bit | SMT | - 40 C | + 85 C | 3.3 V | 3 V | SSC | Tube | ||||
Mfr: 5525DSO-SB005GS TTI: 5525DSO-SB005GS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Single Barb, Gauge 005, Gull Wing | 0In Stock | Gauge, Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C, SPI | 3 V | Single Barbed | 24 bit | - 40 C | + 125 C | 3.6 V | 1.8 V | MS5525DSO | Bulk | |||||
Mfr: HSCDRRN100MDSA3 TTI: HSCDRRN100MDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 100 mbar | 1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Tube | ||||
Mfr: SSCSRRN100MG2A3 TTI: SSCSRRN100MG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Rad Barbed Gage, 3.3V | 0In Stock | Gauge | 0 bar to 100 mbar | 0.25 % | Digital | Through Hole | I2C | 3 V | Dual Radial Barbed, Same Side | 12 bit | SIP-4 | - 20 C | + 85 C | 3.3 V | 3 V | SSC | Bulk | ||||
Mfr: SSCDANT030PG2A3 TTI: SSCDANT030PG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Digital | Through Hole | I2C | 3 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 3.3 V | SSC | Tube | |||||
Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSOR | Not Available Online | Differential | 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
0In Stock | Vacuum, Gauge | 15 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||||
Mfr: SSCMRRN010NGAB5 TTI: SSCMRRN010NGAB5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Dual Rad Barbed Gage, 5V | 0In Stock | Gauge | 0 in H2O to 10 in H2O | 0.25 % | Analog | SMD/SMT | Dual Axial Barbed | 12 bit | SMT | - 40 C | + 85 C | 5 V | SSC | Tube | |||||||
Mfr: 2 INCH-D1-MV-MINI TTI: 2 INCH-D1-MV-MINI Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0-2" H2O Diff 10mV 16V supp 2 port same | Not Available Online | Differential | 0 in H2O to 2 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-7 | - 25 C | + 85 C | 16 V | MDCX | Bulk | ||||||||
0In Stock | Vacuum, Gauge, Differential | 5 psi | 0.4 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||||
Not Available Online | Absolute | 0 psi to 15 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 40 C | + 100 C | 20 V | Bulk |