TE Connectivity - Board Mount Pressure Sensors
2,252 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS580314BA01-00 TTI: MS580314BA01-00 TE Connectivity / Measurement Specialties Availability: 37In StockBoard Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL | 37In Stock | Absolute | 14 bar | 20 mbar | Digital | PCB - Surface Mount | I2C, SPI | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5803-14BA | Bulk | |||||
Mfr: 4525-DS5A001GPF TTI: 4525-DS5A001GPF TE Connectivity / Measurement Specialties Availability: 160In StockBoard Mount Pressure Sensors PRESS XDCR DUAL SIDE PORT 1PSI | 160In Stock | Gauge, Differential | PCB - Through Hole | MS4525 | Each | ||||||||||||||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50 TE Connectivity / Measurement Specialties Availability: 7,200In StockBoard Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R | 7,200In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | 3 V | MS5607-02BA | Reel | ||||||
Mfr: MS580305BA01-00 TTI: MS580305BA01-00 TE Connectivity / Measurement Specialties Availability: 160In StockBoard Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL | 160In Stock | Absolute | 0 bar to 5 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | 3 V | MS5803-05BA | Bulk | |||||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50 TE Connectivity / Measurement Specialties Availability: 2,500In StockBoard Mount Pressure Sensors MICRO ALTIM. T&R | 2,500In Stock | Absolute | 0 bar to 30 bar | 50 mbar | Digital | PCB - Surface Mount | I2C | 3 V | No Port | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-30BA | Reel | |||||
Mfr: 10214057-00 TTI: 10214057-00 TE Connectivity / Measurement Specialties Availability: 3In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 3In Stock | Gauge, Differential | PCB - Surface Mount | MS4515DO | Bulk | ||||||||||||||||
Mfr: 85-300A-8C TTI: 85-300A-8C TE Connectivity / Measurement Specialties Availability: 50In StockBoard Mount Pressure Sensors NISO,ABS,1/8 NPT,CABLE/CONEC | 50In Stock | 85C | Bulk | ||||||||||||||||||
Mfr: HDIB001DBF8P5 TTI: HDIB001DBF8P5 TE Connectivity / First Sensor Availability: 43In StockBoard Mount Pressure Sensors HDIB001DBF8P5; PRES; +-1bard;4V;5V | 43In Stock | Gauge, Differential | 1 bar | 1 % | Digital, Analog | PCB - Through Hole | I2C | 5 V | Barbed | 12 bit | - 20 C | + 85 C | 5.5 V | 4.5 V | HDI | Each | 2003053-F | ||||
Mfr: 10214057-00 TTI: 4515DO-DS3BK002DSM TE Connectivity / Measurement Specialties Availability: 3In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 3In Stock | PCB - Surface Mount | MS4515DO | Bulk | 10214057-00 | ||||||||||||||||
6In Stock | Absolute | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Bulk | ||||||||||
Mfr: 4525DO-SS3AS015APF TTI: 4525DO-SS3AS015APF TE Connectivity / Measurement Specialties Availability: 190In StockBoard Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE | 190In Stock | PCB - Through Hole | MS4525DO | Bulk | |||||||||||||||||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50. TE Connectivity Availability: 2In StockBoard Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM | 2In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.8 V | Ammo Pack | |||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50. TE Connectivity Availability: 3,320In StockBoard Mount Pressure Sensors BAROMETRIC SENSOR METAL CAP | 3,320In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | 3 V | Ammo Pack | |||||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50. TE Connectivity / Measurement Specialties Availability: 2,805In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 2,805In Stock | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-30BA | Ammo Pack | |||||||
Mfr: 1451-030A-W TTI: 1451-030A-W TE Connectivity / Measurement Specialties Availability: 47In StockBoard Mount Pressure Sensors PRES SEN,SMT,ABS,30PSI | 47In Stock | MS1451 | Bulk | ||||||||||||||||||
Mfr: 82-005G-A2595 TTI: 82-005G-A2595 TE Connectivity / Measurement Specialties Availability: 1In StockBoard Mount Pressure Sensors CSTM, VENT TUBE W/ 3.5in CBL | 1In Stock | Bulk | |||||||||||||||||||
Mfr: 1230-030G-1L TTI: 1230-015G-1L TE Connectivity / Measurement Specialties Availability: 9In StockBoard Mount Pressure Sensors PRES SEN,12320,GAGE,15PSI | 9In Stock | Bulk | |||||||||||||||||||
Mfr: 1230-030G-1L TTI: 1230-030G-1L TE Connectivity / Measurement Specialties Availability: 39In StockBoard Mount Pressure Sensors PRES SEN,12320,GAGE,30PSI | 39In Stock | Bulk | |||||||||||||||||||
Mfr: HDIB001DBF8P5 TTI: 2003053-F TE Connectivity / Measurement Specialties Availability: 43In StockBoard Mount Pressure Sensors HDIB001DBF8P5 | 43In Stock | Differential | 1 bar | 1% | Digital, Analog | Through Hole | I2C | 5 V | Barbed | 12 bit | - 20 C | + 85 C | 5.5 V | 4.5 V | Each | ||||||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50 TE Connectivity / Measurement Specialties Availability: 0In Stock7,200 On Order Expected 16-Oct-26 Board Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R | 0In Stock7,200 On Order Expected 16-Oct-26 | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5611-01BA03 | Reel | ||||
Mfr: 82-015G-A2595 TTI: 82-015G-A2595 TE Connectivity / Measurement Specialties Availability: 0In Stock510 On Order Expected Limited Supply Board Mount Pressure Sensors CSTM, VENT TUBE W/ 3.5in CBL | 0In Stock510 On Order Expected Limited Supply | Bulk | |||||||||||||||||||
Mfr: 10112002-01 TTI: 10112002-01 TE Connectivity Availability: 0In Stock270 On Order Expected 21-Dec-26 Board Mount Pressure Sensors 86BSD-010PG-A3464 | 0In Stock270 On Order Expected 21-Dec-26 | Bulk | |||||||||||||||||||
Mfr: 325534009-00 TTI: 325534009-00 TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Pressure Sensors MS5534-CM 1BAR 9x9mm | Not Available Online | Absolute | 1.4 MPa | 1.5 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | 3 V | MS5534C | Bulk | |||||||
Mfr: 5525DSO-DB001DS TTI: 5525DSO-DB001DS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Dual Barb, 001 Gull Wing | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Dual Barbed | 24 bit | - 40 C | + 125 C | 3.6 V | 1.8 V | MS5525DSO | Bulk | |||||
Mfr: LDES025BF6S TTI: LDES025BF6S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LDES025BF6S | 0In Stock | Gauge, Differential | 0 bar to 250 ubar | Digital, Analog | PCB - Surface Mount | SPI | 4.75 V to 5.25 V | Dual Axial Barbless | DIP-10 | - 20 C | + 80 C | 5.25 V | 4.75 V | LDE | Each |