Amphenol - Board Mount Pressure Sensors
5,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Amphenol All Sensors Availability: 3In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 50 mbar | Digital | SMD/SMT | SPI | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||
Amphenol All Sensors Availability: 1In StockBoard Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT | 1In Stock | Differential | 0 in H2O to 2 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | DLHR | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 3.3 V | Single Axial Barbed | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Mfr: NPP-301A-100A TTI: NPP-301A-100A Amphenol Advanced Sensors Availability: 15In StockBoard Mount Pressure Sensors 15 PSIA Non-Ported | 15In Stock | Absolute | 15 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | |||||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 4 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 9In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 9In Stock | Differential | 10 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 bar to 500 mbar | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | No Port | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 18In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 18In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | Bulk | |||||
Mfr: NPP-301A-200A TTI: NPP-301A-200A Amphenol Advanced Sensors Availability: 100In StockBoard Mount Pressure Sensors 30 PSIA Non-Ported | 100In Stock | Absolute | 30 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | |||||||
Amphenol All Sensors Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | No Port | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | |||
Amphenol All Sensors Availability: 3In StockBoard Mount Pressure Sensors BRD MT PRESR SENSR 5 INH20 | 3In Stock | Differential | 5 inH2O, 250 mbar to 1250 mbar | 2 C | Digital | SMD/SMT | I2C, SPI | Barbed | 13 bit | - 40 C | + 85 C | 3.63 V | AUAV | Each | ||||||
Mfr: 1 PSI-D-PRIME-MV TTI: 1 PSI-D-PRIME-MV Amphenol All Sensors Availability: 9In StockBoard Mount Pressure Sensors 0-1 psid 18mV 0.25% 16VDC supply | 9In Stock | Differential | 0 psi to 1 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | AXCX Prime | Bulk | |||||||
Mfr: 5 INCH-D1-MV-MINI TTI: 5 INCH-D1-MV-MINI Amphenol All Sensors Availability: 8In StockBoard Mount Pressure Sensors 0-5" H2O Diff 20mV 16V supp 2 port same | 8In Stock | Differential | 0 in H2O to 5 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-7 | - 25 C | + 85 C | 16 V | MDCX | Bulk |