Board Mount Pressure Sensors
16,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS580314BA01-00 TTI: MS580314BA01-00 TE Connectivity / Measurement Specialties Availability: 2In StockBoard Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL | 2In Stock | Absolute | 14 bar | 20 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5803-14BA | Bulk | |||||
Mfr: ABP2DANT150PGSA3XX TTI: ABP2DANT150PGSA3XX Honeywell Availability: 117In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC | 117In Stock | Gauge | 150 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | ||||
Mfr: ABPDANT005PGAA5 TTI: ABPDANT005PGAA5 Honeywell Availability: 22In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG Amp, 10% to 90%, 5V | 22In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Tray | |||||||
Amphenol All Sensors Availability: 19In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 19In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | No Port | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 50 mbar | Digital | SMD/SMT | SPI | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
Mfr: ASDXACX015PAAA5 TTI: ASDXACX015PAAA5 Honeywell Availability: 48In StockBoard Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V | 48In Stock | Absolute | 15 psi | 2 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-8 | - 20 C | + 105 C | 5.25 V | 4.75 V | ASDX | Bulk | ||||||
Mfr: SSCDANN150PG2A3 TTI: SSCDANN150PG2A3 Honeywell Availability: 400In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 400In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 3 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 3.3 V | 3 V | SSC | Tube | ||||
Mfr: MS580305BA01-00 TTI: MS580305BA01-00 TE Connectivity / Measurement Specialties Availability: 160In StockBoard Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL | 160In Stock | Absolute | 0 bar to 5 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | 3 V | MS5803-05BA | Bulk | |||||||
46In Stock | Vacuum, Gauge, Differential | 5 psi | 0.25 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||||
140In Stock | Gauge, Differential | 5 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||||
Mfr: SSCDRRN015PDAA5 TTI: SSCDRRN015PDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 100In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | |||||||
200In Stock | Vacuum, Gauge, Differential | 250 psi | 0.4 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Each | |||||||||
Mfr: ABP2MDAN004ND2B3XX TTI: ABP2MDAN004ND2B3XX Honeywell Availability: 30In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,DUAL | 30In Stock | Differential | - 4 in H2O to 4 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | ||||
Mfr: ABP2MRRT005PD2A3XX TTI: ABP2MRRT005PD2A3XX Honeywell Availability: 480In StockBoard Mount Pressure Sensors BASIC PRESSURE | 480In Stock | Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | ||||
Mfr: 4525-DS5A001GPF TTI: 4525-DS5A001GPF TE Connectivity / Measurement Specialties Availability: 160In StockBoard Mount Pressure Sensors PRESS XDCR DUAL SIDE PORT 1PSI | 160In Stock | Gauge, Differential | Through Hole | MS4525 | Each | ||||||||||||||||
Amphenol All Sensors Availability: 3In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||||
Mfr: TBPDANS005PGUCV TTI: TBPDANS005PGUCV Honeywell Availability: 39In StockBoard Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi | 39In Stock | Gauge | 0 psi to 5 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | 12 V | 1.5 V | TBP | Bulk | ||||||
Mfr: SSCDRRN001PD2A5 TTI: SSCDRRN001PD2A5 Honeywell Availability: 250In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 250In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | ||||
Mfr: ABP2DDAN001PD2A3XX TTI: ABP2DDAN001PD2A3XX Honeywell Availability: 31In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA | 31In Stock | Differential | - 1 psi to 1 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | ||||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50 TE Connectivity / Measurement Specialties Availability: 7,200In StockBoard Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R | 7,200In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5611-01BA03 | Reel | ||||
Mfr: HSCMRND030PD3A3 TTI: HSCMRND030PD3A3 Honeywell Availability: 10In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Differential, 3.3V | 10In Stock | Differential | 30 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 12 bit | SMD-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Bulk | ||||
Amphenol All Sensors Availability: 1In StockBoard Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT | 1In Stock | Differential | 0 in H2O to 2 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | DLHR | Bulk | ||||||
112In Stock | Gauge | - 50 kPa to 50 kPa | 0.5 % | Analog | SMD/SMT | Single Axial Barbless | - 10 C | + 100 C | 50 mV | 2SMPP | Bulk | 2SMPP03 | |||||||||
Amphenol All Sensors Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | Bulk | ||||
50In Stock | Vacuum, Gauge | 250 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Each |