599 - Phototransistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 599-32C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 1206 Phototransistor 940nm | 0In Stock | Phototransistors | 1206 (3216 metric) | SMD/SMT | 940 nm | 20 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | |||||
Mfr: 599-3QC0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 1208 Side View Phototransistor 940nm | 0In Stock | Phototransistors | 1208 (3010 metric) | SMD/SMT | 940 nm | 50 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | |||||
Mfr: 599-30C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 0603 Phototransistor 940nm | 0In Stock | Phototransistors | 0603 (1608 metric) | SMD/SMT | 940 nm | 20 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | |||||
Mfr: 599-4FC0-137PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 3528 PLCC-2 Phototransistor 940nm | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 25 C | + 85 C | 599 | ||||||
Mfr: 599-11C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 0805 Phototransistor 940nm | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 940 nm | 20 mA | 35 V | 35 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 40 C | + 85 C | 599 |