optical - SFH 309 FA - Phototransistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q62702P5199 TTI: SFH 309 FA-5/6 ams OSRAM Availability: 10,000In StockPhototransistors PHOTOTRANSISTOR | 10,000In Stock | Phototransistors | T-1 | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 15 mA | 9 us | 9 us | 165 mW | - 40 C | + 100 C | SFH 309 FA | AEC-Q100 | Q62702P5199 |