optical - BPY 62 - Phototransistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | TO-18 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 160 mV | 50 nA | 9 us | 9 us | 200 mW | - 40 C | + 125 C | BPY 62 | Q60215Y1113 | |||||
0In Stock | Phototransistors | TO-18 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 160 mV | 50 nA | 7 us, 9 us | 7 us, 9 us | 200 mW | - 40 C | + 125 C | BPY 62 | Q62702P5198 | |||||
0In Stock | TO-18 | 830 nm | 100 mA | 50 nA | 200 mW | - 40 C | + 125 C | BPY 62 | Q60215Y0062 |