optical - BP 103 - Phototransistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TO-18 | 850 nm | 100 mA | 50 nA | 7 us, 9 us | 7 us, 9 us | 150 mW | - 40 C | + 80 C | BP 103 | Q62702P3577 | ||||||||||
0In Stock | TO-18 | 850 nm | 100 mA | 50 nA | 150 mW | - 40 C | + 80 C | BP 103 | Q62702P0075 | ||||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 850 nm | 100 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 150 mW | - 40 C | + 80 C | BP 103 | Q65113A2116 |