optical - Phototransistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q62702P3585 TTI: Q62702P3585 ams OSRAM Availability: 12,000In StockPhototransistors RADIAL T1 3/4 PHOTODIODE | 12,000In Stock | T-1 3/4 | 880 nm | 50 mA | 35 V | 50 nA | 200 mW | - 40 C | + 100 C | ||||||||||||
Mfr: APA3010P3BT-GX TTI: APA3010P3BT-GX Kingbright Availability: 70,000In Stock40,000 On Order Expected 06-Jan-27 Phototransistors 30/5V VBR 15us IR 3x1x2mm | 70,000In Stock40,000 On Order Expected 06-Jan-27 | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3BT | ||||||
Mfr: Q62702P3585 TTI: SFH 300 FA-3/4 ams OSRAM Availability: 12,000In StockPhototransistors PHOTOTRANSISTOR | 12,000In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 50 mA | 35 V | 35 V | 150 mV | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 FA | AEC-Q100 | Q62702P3585 | |||
Mfr: VEMT2503X01 TTI: VEMT2503X01 Vishay Semiconductors Availability: 120,000In Stock18,000 On Order Expected 02-Oct-26 Phototransistors Reverse gullwing 470-1090nm +/-35 deg | 120,000In Stock18,000 On Order Expected 02-Oct-26 | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
8,000In Stock14,000 On Order Expected 25-Sep-26 | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | ||||||
300In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
13,980In Stock | Phototransistors | 5 mA | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 80 C | |||||||||||||
100In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 5.95 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
Mfr: TEMT7100X01 TTI: TEMT7100X01 Vishay Semiconductors Availability: 261,000In Stock900,000 On Order Expected Phototransistors 0805 750-1010nm +/-60 deg | 261,000In Stock900,000 On Order Expected | AEC-Q100 | |||||||||||||||||||
15,200In Stock | Phototransistors | TO-18-3 | Through Hole | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||||||
1,900In Stock | |||||||||||||||||||||
Mfr: Q62702P3597 TTI: SFH 313 FA-2/3 ams OSRAM Availability: 27,000In StockPhototransistors PHOTOTRANSISTOR | 27,000In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 313 FA | Q62702P3597 | ||||
Mfr: Q65110A2487 TTI: Q65110A2487 ams OSRAM Availability: 6,000In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 6,000In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
4,400In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
6,000In Stock1,000 On Order Expected 24-Sep-26 | Phototransistors | TO-18-2 | Through Hole | 15 V | 15 V | 1.2 V | 1 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||
600In Stock6,000 On Order Expected 03-Nov-26 | Phototransistors | Sidelooker | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
200In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | |||||||||
3,500In Stock | |||||||||||||||||||||
5,000In Stock | Phototransistors | T-3/4 | Through Hole | 825 nm | 50 mA | 32 V | 32 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | BPV23NF | ||||||||
1,000In Stock | Phototransistors | T-1 | Through Hole | 925 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
Mfr: Q62702P3597 TTI: Q62702P3597 ams OSRAM Availability: 27,000In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 27,000In Stock | Phototransistors | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 3 nA | 18 us | 20 us | 200 mW | - 40 C | + 100 C | |||||||
5,000In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
Mfr: VEMT3705F-GS08 TTI: VEMT3705F-GS08 Vishay Semiconductors Availability: 7,500In StockPhototransistors PHOTO TRANS SMD PLCC2 | 7,500In Stock | ||||||||||||||||||||
Mfr: VEMT2523X01 TTI: VEMT2523X01 Vishay Semiconductors Availability: 6,000In StockPhototransistors Gullwing 470-1090nm +/-35 deg | 6,000In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
1,000In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT |