SMD - SML-810TB - Phototransistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML-810TBT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1305 (3412 metric) | SMD/SMT | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 80 mW | - 30 C | + 85 C | SML-810TB | SML-810TB |