SMD - RPM-075PT - Phototransistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPM-075PTT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO LINK MODULE | 0In Stock | SMD/SMT | 800 nm | 10 mA | 20 V | 500 nA | 10 us | 10 us | 50 mW | - 30 C | + 85 C | RPM-075PT |