Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A2666 TTI: Q65110A2666 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 2.4 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
Mfr: Q65110A2470 TTI: Q65110A2470 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | |||||
Mfr: Q65110A2651 TTI: Q65110A2651 ams OSRAM Availability: 0In StockPhototransistors TOPLED W/LENS STD PHOTOTRANSIS | 0In Stock | Phototransistors | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||
Mfr: Q65110A1573 TTI: Q65110A1573 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | Phototransistors | SMD/SMT | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2487 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2490 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2487 | ||||||
Not Available Online | Phototransistors | Pill | Panel Mount | 50 V | 50 V | 400 mV | 25 nA | 20 us | 20 us | 50 mW | - 55 C | + 125 C | |||||||||
Not Available Online | Phototransistors | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | ||||||||
Mfr: AM2520P3BT09 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.5x2mm SMD PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1008 (2520 metric) | SMD/SMT | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM2520P3BT09 | ||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 70 V | 70 V | 1 nA | 100 mW | - 40 C | + 100 C | BPW | ||||||||||
0In Stock | Phototransistors | TO-14-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OP599 | ||||||||||
Mfr: VEMT3705F-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705F | |||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | TOPLED | Q65110A2508 | |||||
0In Stock | |||||||||||||||||||||
Mfr: SFH 3310 RN23A TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | Phototransistors | T-1 | Through Hole | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 3 nA | - 40 C | + 100 C | Q65110A1707 | ||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A2470 | |||||
Not Available Online | |||||||||||||||||||||
0In Stock | Phototransistors | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 3 nA | 18 us | 20 us | 200 mW | - 40 C | + 100 C | T1 3/4 (plastics 5mm) | Q65111A0353 | ||||||
Mfr: RPT-38PT3F TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors CLEAR PHOTOTRANS VISIBLE RAY CUT | Not Available Online | Through Hole | 800 nm | 30 mA | 32 V | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-38PT3F | |||||||||
0In Stock | Phototransistors | Endlooker Lensed | Through Hole | 890 nm | 10.6 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | ||||||||||
Mfr: SDP8425-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Infrared Sensors | Not Available Online |