Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A2510 SFH 320-4 Q65110A2510 | |||||
Mfr: SML-810TBT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1305 (3412 metric) | SMD/SMT | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 80 mW | - 30 C | + 85 C | SML-810TB | SML-810TB | |||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 | Q65110A2488 SFH 325-3 Q65110A2488 | ||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 880 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.3 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4010X02 | AEC-Q102 | ||||||
Mfr: 599-3QC0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 1208 Side View Phototransistor 940nm | 0In Stock | Phototransistors | 1208 (3010 metric) | SMD/SMT | 940 nm | 50 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 FA | Q65110A2487 SFH 325 FA Q65110A2487 | ||||||
Mfr: Q65110A2485 TTI: Q65110A2485 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 500 mW | - 40 C | + 100 C | |||||||||||||||
Mfr: Q65110A2491 TTI: Q65110A2491 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
Mfr: Q65110A2482 TTI: Q65110A2482 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 165 mW | - 40 C | + 100 C | |||||||||||||
Mfr: Q60215Y0062 TTI: Q60215Y0062 ams OSRAM Availability: 0In StockPhototransistors METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | Phototransistors | TO-18-3 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 155 mV | 1 nA | 8 us | 8 us | 200 mW | - 40 C | + 125 C | ||||||
Mfr: Q65110A1781 TTI: Q65110A1781 ams OSRAM Availability: 0In StockPhototransistors TOPLED NPN PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 7 us, 8 us | 7 us, 8 us | 165 mW | - 40 C | + 100 C | |||||||||||
Mfr: Q60215Y1113 TTI: Q60215Y1113 ams OSRAM Availability: 0In StockPhototransistors METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | TO-18 | 830 nm | 100 mA | 50 nA | 200 mW | - 40 C | + 125 C | |||||||||||||
Mfr: Q65110A2470 TTI: Q65110A2470 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | |||||
Mfr: Q65110A2651 TTI: Q65110A2651 ams OSRAM Availability: 0In StockPhototransistors TOPLED W/LENS STD PHOTOTRANSIS | 0In Stock | Phototransistors | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||
Mfr: Q65110A1573 TTI: Q65110A1573 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | Phototransistors | SMD/SMT | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | ||||||||
Mfr: Q65110A2490 TTI: Q65110A2490 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
0In Stock | |||||||||||||||||||||
Mfr: Q65110A1574 TTI: Q65110A1574 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | MIDLED | 990 nm | 15 mA | 35 V | 50 nA | 130 mW | - 40 C | + 100 C | ||||||||||||
Mfr: Q65110A2469 TTI: Q65110A2469 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||||||
Mfr: Q65110A2472 TTI: Q65110A2472 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR IN SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | ||||||
Mfr: Q65110A2666 TTI: Q65110A2666 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 2.4 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 10 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | ||||||||||
Mfr: Q62702P3599 TTI: Q62702P3599 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | T-1 3/4 | 870 nm | 50 mA | 70 V | 200 nA | 10 us, 12 us | 10 us, 12 us | 200 mW | - 40 C | + 100 C |