optical - Phototransistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 880 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.3 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4010X02 | |||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A2510 SFH 320-4 Q65110A2510 | |||||
Mfr: SML-810TBT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1305 (3412 metric) | SMD/SMT | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 80 mW | - 30 C | + 85 C | SML-810TB | SML-810TB | |||||||
Mfr: RPT-38PB3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO Visible Ray Cut Colored Pkg | 0In Stock | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-38PB3F | |||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 FA | Q65110A2487 SFH 325 FA Q65110A2487 | ||||||
0In Stock | Phototransistors | SMD/SMT | 940 nm | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPDA-3020P3C-PF | |||||||
Not Available Online | Phototransistors | Through Hole | 920 nm | 100 mA | 70 V | 300 mV | 100 nA | 6 us | 8 us | 150 mW | - 40 C | + 85 C | |||||||||
Mfr: RPT-37PB3F TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors PHOTO Visible Ray Cut Colored Pkg | Not Available Online | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-37PB3F | |||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11 | ||||||||
Mfr: APT2012P3BT TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.0x1.25mm Phototransistor LED | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 1 mA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPT-2012P3BT | ||||||
0In Stock | TO-18 | 850 nm | 100 mA | 50 nA | 150 mW | - 40 C | + 80 C | BP 103 | Q62702P0075 | ||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 400 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528P3S | |||||||
Mfr: AM2520P3C03-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.5x2mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 1.5 mA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KM2520P3C03 | ||||||
Mfr: WP3DP3BT/BD-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3mm PHOTOTRANSISTOR | 0In Stock | Phototransistors | T-1 | Through Hole | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | |||||||
0In Stock | |||||||||||||||||||||
Mfr: AM2520P3BT03 TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors 2.5x2mm SMD PHOTOTRANSISTOR | Not Available Online | Phototransistors | 1008 (2520 metric) | SMD/SMT | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM2520P3BT03 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 FA | Q65110A2470 SFH 320 FA-3 Q65110A2470 | |||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 150 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Side View Micro | Through Hole | 920 nm | 50 mA | 70 V | 70 V | 300 mV | 100 nA | 100 mW | - 40 C | + 85 C | |||||||||
0In Stock | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528P3C | |||||||
Not Available Online | Phototransistors | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | ||||||||
Mfr: AA4040P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 4x4mm PHOTOTRANS RA SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 600 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KA-4040P3C | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 | Q65110A2491 SFH 325-3/4 Q65110A2491 | ||||||
0In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 3211 FA | AEC-Q100 | Q65110A2528 SFH 3211 FA-3/4 Q65110A2528 |